HellermannTyton Black Polyamide 66 Cable Clip, 19.56 mm Max. Bundle Screw 86.1 mm 35.1mm 30.4 mm

Subtotal (1 Bag of 150 units)*

₩990,800.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩990,800.00₩6,606.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
102-871
제조사 부품 번호:
151-03538 CMRCBHM6-PA66HIRHSUV-BK
제조업체:
HellermannTyton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton

Product Type

Cable Clip

Maximum Bundle Diameter

19.56mm

Sub Type

Nylon Plier

Fixing Method

Screw

Material

Polyamide 66

Colour

Black

Length

86.1mm

Width

35.1mm

Depth

30.4mm

Fire Behaviour

UL 94HB

Hazardous Area Certification

No

Standards/Approvals

HF, RoHS

Series

CMRCBHM6

제외

COO (Country of Origin):
US

HellermannTyton CMRCBHM6 Series Cable Clip, 19.56mm Maximum Bundle Diameter, Screw Affixing Method - 151-03538 CMRCBHM6-PA66HIRHSUV-BK


This cable clip is a reliable solution for effective cable management across various environments. Constructed from high-quality polyamide 6.6, this black clip is designed for screw affixing, ensuring a secure hold. With a maximum bundle diameter of 19.56mm, it accommodates a range of cable sizes, making it ideal for diverse applications. The clip measures 86.1mm in length, 35.1mm in width, and 30.4mm in depth, providing a robust support structure while remaining halogen-free for enhanced safety in electrical installations.

Features & Benefits


• Secure screw affixing ensures reliable installation and stability

• Designed to accommodate bundles up to 19.56mm in diameter

• Made from halogen-free polyamide 6.6 for safety compliance

• High-temperature tolerance with operational limits of -40 to +105°C

• Compact dimensions enhance versatility in various installations

• Black colour minimises visual impact in professional settings

Applications


• Suitable for securing electrical wires in machinery assemblies

• Ideal for managing cables in automation equipment installations

• Used with various electronic devices for streamlined setup

• Applicable for mechanical requiring organised cabling

What is the operational temperature range for this clip?


The clip operates effectively within a temperature range of -40°C to +105°C, making it suitable for both low and high-temperature environments.

How does the screw affixing method enhance its performance?


The screw affixing method provides a durable and secure attachment, preventing accidental dislodgement and ensuring stable cable routing in demanding conditions.

What types of cables can be accommodated by this clip?


This clip accommodates a maximum bundle diameter of 19.56mm, making it suitable for a variety of standard wiring and cable sizes typically used in electrical installations.

Is this clip suitable for outdoor use?


While the clip’s material is designed to withstand various temperatures, it is advisable to consider additional protection if used in direct exposure to weather conditions.

관련된 링크들