HellermannTyton Black Polyamide 66 Cable Clip, 36.1 mm Max. Bundle Screw 125.3 mm 35.1mm 30.4 mm
- RS 제품 번호:
- 102-869
- 제조사 부품 번호:
- 151-03549 CMRCCHM10-PA66HIRHSUV-BK
- 제조업체:
- HellermannTyton
Subtotal (1 Bag of 150 units)*
₩1,342,080.00
일시적 품절
- 2026년 12월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩1,342,080.00 | ₩8,948.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 102-869
- 제조사 부품 번호:
- 151-03549 CMRCCHM10-PA66HIRHSUV-BK
- 제조업체:
- HellermannTyton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HellermannTyton | |
| Product Type | Cable Clip | |
| Sub Type | Nylon Plier | |
| Maximum Bundle Diameter | 36.1mm | |
| Fixing Method | Screw | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Length | 125.3mm | |
| Width | 35.1mm | |
| Depth | 30.4mm | |
| Fire Behaviour | UL 94HB | |
| Standards/Approvals | HF, RoHS | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 HellermannTyton | ||
Product Type Cable Clip | ||
Sub Type Nylon Plier | ||
Maximum Bundle Diameter 36.1mm | ||
Fixing Method Screw | ||
Material Polyamide 66 | ||
Colour Black | ||
Length 125.3mm | ||
Width 35.1mm | ||
Depth 30.4mm | ||
Fire Behaviour UL 94HB | ||
Standards/Approvals HF, RoHS | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- US
The HellermannTyton Inline Ratchet Clamp family is a perfect fit when facing space constraints or where offset mounting options are not ideal. Easily twists onto existing threaded rods, eliminating the need for additional hardware. The robust design and durable materials make it ideal for heavy duty applications, both in- and outdoors.
Designed for applications where space is limited or when a staggered mounting option is not ideal
Depending on the variant, the CMRC can be screwed on with an M6/M8/M10 screw or attached to an M8 threaded bolt
관련된 링크들
- HellermannTyton Black Polyamide 66 Cable Clip, 36.1 mm Max. Bundle Screw 125.3 mm 35.1mm 30.4 mm
- HellermannTyton Black Polyamide Adhesive Clip, 10.29 mm Max. Bundle
- HellermannTyton Black Polyamide 66 Cable Clip, 50.8 mm Max. Bundle Screw 149.7 mm 35.1mm 30.4 mm
- HellermannTyton Black Polyamide 66 Cable Clip, 19.56 mm Max. Bundle Screw 86.1 mm 35.1mm 30.4 mm
- HellermannTyton Black Polyamide 66 Cable Clip, 19.56 mm Max. Bundle Stud Mount 86.1 mm 35.1mm 30.4 mm
- HellermannTyton Black Polyamide 66 Cable Clip, 36.1 mm Max. Bundle Stud Mount 125.3 mm 35.1mm 30.4 mm
- HellermannTyton Black Polyamide 66 Cable Clip, 50.8 mm Max. Bundle Stud Mount 149.7 mm 35.1mm 30.4 mm
- HellermannTyton Black Polyamide 66 Cable Clip, 22 mm Max. Bundle Clip-On