StarTech.com White Polyamide 66 Cable Clamp, 6.35 mm Max. Bundle Screw
- RS 제품 번호:
- 102-533
- 제조사 부품 번호:
- CBMSDCC2
- 제조업체:
- StarTech.com
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 102-533
- 제조사 부품 번호:
- CBMSDCC2
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Colour | White | |
| Material | Polyamide 66 | |
| Product Type | Cable Clamp | |
| Maximum Bundle Diameter | 6.35 mm | |
| Fixing Method | Screw | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Colour White | ||
Material Polyamide 66 | ||
Product Type Cable Clamp | ||
Maximum Bundle Diameter 6.35 mm | ||
Fixing Method Screw | ||
- COO (Country of Origin):
- TW
The StarTech.com R type cable clips secure cables to the wall to route and organize them. 100 White cable clips are included, ensuring you will have plenty on hand. Made of durable nylon 66 material, these cable clips are tough and flexible.
TAA compliant
RoHS compliant
UL Approved
UL94 V-2 fire rated
관련된 링크들
- StarTech.com White Polyamide 66 Cable Clamp, 5 mm Max. Bundle Screw 0.4 in 0.7in 0.3 in
- StarTech.com White Polyamide 66 Cable Clamp, 7.9 mm Max. Bundle Screw 0.3 in 0.9in 0.4 in
- StarTech.com White Nylon Cable Clamp, 7.9 mm Max. Bundle 7 mm 20mm 10 mm
- RS PRO Natural Polyamide 66 Cable Clamp, 6.35 mm Max. Bundle Screw 20 mm 10mm
- Thomas & Betts Black Polyamide 66 Cable Clamp, 6.35 mm Max. Bundle Screw 12.7mm
- HellermannTyton Grey Polyamide 66 Cable Clip & Clamp, 8 mm Max. Bundle Screw 34 mm 26mm
- RS PRO Natural Polyamide 66 Cable Clamp, 6.35 mm Max. Bundle Screw 20 mm 10mm 1.4 mm
- Thomas & Betts Black Polyamide 66 Cable Clamp, 3.5 mm Max. Bundle Screw 9.53mm