nVent HOFFMAN Cabinet Light, 448 mm Length

Subtotal (1 unit)*

₩2,786,460.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩2,786,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
269-8921
제조사 부품 번호:
TLCL89005
제조업체:
nVent HOFFMAN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

nVent HOFFMAN

Product Type

Enclosure Accessory Cabinet Light

Sub Type

Cabinet Light

Luminous Flux

945lm

Length

448mm

IP Rating

IP20

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Depth

26mm

Colour

Black

Width

54.5mm

Standards/Approvals

EAC, CE

Lamp Supplied

Yes

제외

COO (Country of Origin):
DE
The nVent Hoffman energy efficient LED enclosure light can be mounted in many different ways, as well as directly on 19inch profiles, in any enclosure, and helps when maintenance is performed in the field. Lighting system with a compact design, suitable for all types of enclosures or racks. It has three possible fixing possibilities: magnetically, screw mounting with a variable distance between holes and/or snap-into 19inch rack. The body of the lighting system is made of PC-ABS. An integrated connector allows the activation of the lamp by a door switch by using the TLCS product without performing any additional wiring.

Operating temperature -20 degreeC to +50 degreeC

Dimensions 448 x 54.5 x 26 mm

관련된 링크들