RS PRO LED Cabinet Light, 240V ac, 573 mm Length, 8 W, 6000K

Subtotal (1 unit)*

₩24,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 320 개 단위 배송
  • 추가로 2027년 1월 14일 부터 84 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩24,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
194-0414
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Lamp Type

LED

Product Type

Cabinet Light

Sub Type

Cabinet Light

Luminous Flux

640lm

Housing Material

Polycarbonate

Voltage

240V ac

Length

573mm

Power

8W

Luminous Efficacy

80Lm/W

IP Rating

IP20

Colour Temperature

6000K

Lifespan

25000h

Diameter

19mm

Colour

White

Depth

19mm

Width

22mm

Standards/Approvals

RoHS

Lamp Supplied

Yes

COO (Country of Origin):
CN

RS PRO 8 W Cabinet Light (Warm/Cool/ Daylight)


A bright and compact cabinet light ideal for lighting up caravans, boats, offices, and workshops. Its bright light allows you to clearly see what you're doing, while its size makes it long enough to offer sufficient lighting to a small room. You can mount this unit vertically or horizontally and it's suitable for both ceilings and surfaces.;The cabinet light features a CCT (Correlated Colour Temperature) switch with a choice of three different light intensity settings. Its slimline profile makes it unobtrusive so you can mount it under a countertop without the unit getting in your way.

Features and Benefits


CCT (Correlated Colour Temperature) link light

Colour: Warm/Cool/Daylight

Colour temperature of 3000 K, 4000 K and 6000 K

Cabinet light type

Lamp supplied

Length of 573 mm

Width of 22 mm

Depth of 19 mm

Voltage rating of 220 V to 240 V

Wattage of 8 W

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

관련된 링크들