nVent HOFFMAN EL900 Series LED EL LED Light with Socket B, 115V, 76 mm Length, 9 W, 4000k

Subtotal (1 unit)*

₩368,246.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩368,246.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
275-652
제조사 부품 번호:
EL900DS-BF
제조업체:
nVent HOFFMAN
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

nVent HOFFMAN

Product Type

Cabinet Light

Lamp Type

LED

Sub Type

EL LED Light with Socket B

Luminous Flux

900lm

Voltage

115V

Length

76mm

Power

9W

Minimum Operating Temperature

-20°C

Colour Temperature

4000K

Maximum Operating Temperature

55°C

Depth

48mm

Colour

Neutral White

Width

364mm

Standards/Approvals

No

Series

EL900

Lamp Supplied

Yes

Diffuser Finish

Smooth

제외

COO (Country of Origin):
DE
The nVent Hoffman LED Enclosure Light is expertly designed to fit enclosures, offering an efficient lighting solution that enhances visibility and productivity. Crafted for convenience, this innovative fixture features a tool-free assembly process, making installation straightforward and speedy. It is suitable for both horizontal and vertical installation while harnessing a robust design that is ready to withstand varying environments.

Operates within a wide temperature range making it suitable for diverse applications

Engineered with a standardised socket type for compatibility with various lamp sources

Requires a minimal power input promoting energy efficiency without sacrificing performance

Backed by comprehensive product instructions to guarantee safe usage

관련된 링크들