Duracell Procell PC1400 1.5 V Alkaline C Battery, 7.933 Ah

Subtotal (1 tray of 200 units)*

₩648,840.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tray(s)
Per Tray
한팩당*
1 +₩648,840.00₩3,244.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
241-4294
제조사 부품 번호:
5000394151338
제조업체:
Duracell Procell
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Duracell Procell

Product Type

C Battery

Series

PC1400

Chemistry

Alkaline

Nominal Voltage

1.5V

IEC Code

LR14

Battery Capacity

7.933Ah

Termination Type

Flat

Battery Size

C

Standards/Approvals

ISO 14001 and 9001, ANSI C 18.1M, Duracell World Class Continuous Improvement Program, IEC 60086-5, Part-2, EU Battery Directive

Height

50mm

Weight

2.50oz

Diameter

26.2mm

제외

Duracell PC1400 Series C Battery, 1.5V Nominal Voltage, 7.933Ah Battery Capacity - 5000394151338


This C battery alkaline cell supplies 1.5V nominal voltage for medium-drain equipment and is designed for professional use in regulated environments. It uses alkaline chemistry with flat terminals and is certified to multiple industry standards, making it suitable for devices requiring consistent single-cell performance across varying temperatures and loads.

Features and Benefits:


• 7.933 Ah capacity delivers extended run time for prolonged operation
• 1.5V nominal voltage supports standard device voltage requirements
• Low AC impedance 150mΩ improves performance under load
• Operates between -20°C and 54°C for broad environmental use
• Flat Terminal simplifies installation in Compact holders

Applications


• Suitable for sanitiser dispenser power modules
• Used with automatic odourisers in commercial washrooms
• Ideal for paper towel dispenser sensor systems
• Can be used for handheld torches in maintenance tasks
• Suitable for certain medical devices requiring a steady supply

What storage conditions preserve cell performance?


Store cells in a clean, cool, dry and ventilated area between 5°C and 30°C.

How does temperature affect delivered capacity?


Delivered capacity varies with applied load and operating temperature

cooler or hotter conditions alter service life relative to standard +20°C performance.

What is the typical weight and volume for handling considerations?


Each cell typically weighs 70.0g and occupies about 26.9cm³, aiding payload and space planning.

Which standards does the product meet for quality and safety?


It conforms to ISO 9001 and 14001 quality systems, ANSI C 18.1M Part 2, IEC 60086-5 and the EU Battery Directive.

How does the cell perform under constant current loads?


Typical discharge curves indicate usable service hours at varied currents such as 200mA, 750mA and 2000mA, with delivered energy dependent on cut-off voltage.

관련된 링크들