RS PRO BR2477 Button Battery, 3 V, 24 mm Diameter
- RS 제품 번호:
- 284-1822
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩13,540.00
일시적 품절
- 2027년 4월 05일 부터 172 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩13,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 284-1822
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Battery Size | BR2477 | |
| Product Type | Button Battery | |
| Chemistry | Lithium Polycarbon Monofluoride | |
| Nominal Voltage | 3V | |
| Battery Capacity | 1000mAh | |
| Diameter | 24mm | |
| Number of Batteries | 1 | |
| Termination Type | Standard | |
| Weight | 9.6g | |
| Standards/Approvals | UL UN38.3 RoHS, CE UKCA | |
| Height | 7.7mm | |
| Series | RS PRO | |
| IEC Code | BR2477 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Battery Size BR2477 | ||
Product Type Button Battery | ||
Chemistry Lithium Polycarbon Monofluoride | ||
Nominal Voltage 3V | ||
Battery Capacity 1000mAh | ||
Diameter 24mm | ||
Number of Batteries 1 | ||
Termination Type Standard | ||
Weight 9.6g | ||
Standards/Approvals UL UN38.3 RoHS, CE UKCA | ||
Height 7.7mm | ||
Series RS PRO | ||
IEC Code BR2477 | ||
- COO (Country of Origin):
- CN
RS PRO Button Batteries – 3V, 1 Ah
Unleash the power of the all-new RS PRO Button Batteries. Engineered for excellence, these 3 V batteries deliver unmatched reliability and long-lasting performance for all your small electronic devices. Whether powering your essential gadgets, keeping your wearables running, or ensuring your medical devices are always ready, RS PRO Button Batteries are your ultimate energy solution.
Why Would You Choose This Battery Series?
RS PRO BR series poly-carbon monofluoride lithium coin button batteries provide a dependable and consistent power source in a compact design. These non-rechargeable Lithium batteries are perfect for small electronic devices like cameras and watches, offering a longer lifespan than Alkaline alternatives. With the ability to maintain its charge over extended periods, both in use and during storage, this battery stands out for its low self-discharge rate, high energy density, and consistently stable voltage.
Features and Benefits
Applications
관련된 링크들
- Panasonic BR2477A Button Battery, 3 V, 24.5 mm Diameter
- RS PRO CR2477 Button Battery, 3 V, 24 mm Diameter
- RS PRO CR2477 Button Battery, 3 V, 24.5 mm Diameter, 5 Pack
- Panasonic CR2477 Button Battery, 3 V, 24.5 mm Diameter
- RS PRO BR2450 Button Battery, 3 V, 24 mm Diameter
- RS PRO BR1632 Button Battery, 3 V, 16 mm Diameter
- RS PRO BR2032 Button Battery, 3 V, 20 mm Diameter
- RS PRO BR1225 Button Battery, 3 V, 12 mm Diameter