RS PRO CR2354 Button Battery, 3 V, 23 mm Diameter, 5 Pack

Subtotal (1 pack of 5 units)*

₩18,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 12일 부터 207 개 단위 배송
  • 추가로 2027년 2월 08일 부터 130 개 단위 배송
  • 추가로 2027년 5월 03일 부터 130 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩
한팩당
한팩당*
1 +₩18,000.00₩3,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
205-093
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Battery Size

CR2354

Product Type

Button Battery

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Battery Capacity

560mAh

Diameter

23mm

Number of Batteries

5

Termination Type

Standard

Weight

6.9g

Standards/Approvals

UN38.3 RoHS Declarations CE UKCA Approvals

Height

5.4mm

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Non-Rechargeable Button Batteries, CR2354


Consistent and reliable RS PRO CR series lithium manganese dioxide coin button batteries offer a compact and efficient power source. These non-rechargeable lithium batteries are ideal for small electronic devices such as cameras and watches featuring a longer life span than their alkaline equivalents. This battery is able to hold its charge for long periods of time, both when in use and during storage. The 0205093 battery benefits from a very low level of self-discharge, high energy density and a consistent and reliable stable voltage.

Features and Benefits


High energy density ensures long-lasting power

Wide operating temperature range for versatile use

Low self-discharge maintains charge over time

UN38.3 approved for safe transport

Pack of 5 batteries for convenience

Applications


Commonly used in small electronic devices such as cameras, watches, and calculators where compact and reliable power is essential.

Additional Information


These batteries are UN38.3 approved, ensuring they meet international safety standards for transport.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들