RS Better World

Schneider Electric Acti9 Acti9 2 Phase Busbar, 415 V ac, 18 mm Pitch

대량 구매 할인 받기

3개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩73,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 224 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 2₩73,440.00-
3 - 4₩71,400.002%
5 +₩68,460.006%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
776-2720
제조사 부품 번호:
A9XPH212
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Busbar

Rated Operational Voltage

415 V ac

Range

Acti9

Electrical Phase

2

Number of Poles

2

For Use With

ISW-NA, ISW, IC60, IK60, iID, IID K

Standards/Approvals

IEC 60947-7-1, IEC 61439-2

Better World Verification

Byggvarubedömningen

Pitch

18mm

Current Rating

100A

Better World Product

Yes

Series

Acti9

Number of Modules

12

Colour

White

COO (Country of Origin):
DE

Schneider Electric 2-Phase Busbar, 415V AC, 18mm Pitch - Acti9 Series - A9XPH212


Use this comb busbar from Schneider Electric to distribute power to switchgears in a control cabinet. It's easy to mount on a DIN rail and is completely electrically insulated to reduce the risk of shock. The design of the unit allows for quick installation in one operation. It's conveniently supplied with two end caps for added electrical protection and you can size it to the length you need by using its handy cutting indicators. This busbar is free of toxic heavy metals to improve workplace health and safety.

Features & Benefits


• Fire-resistant, so it won't combust in the event of a fire

• White colour for easy identification in dark enclosures

• Current rating of 100A and rated operational voltage of 415V AC makes it suitable for applications supporting multiple devices

Applications


• Hospitals

• Automated production lines

• Packaging warehouses

What's the advantage of using an insulated busbar?


The main advantage of using an insulated busbar, like this one, is the space-saving potential it offers. You can position individually insulated bars close together, without needing any additional insulation.

관련된 링크들