ABB PS1 PS1 3 Phase Busbar, 690 V ac, 250 V dc, 17.5 mm Pitch

Subtotal (1 unit)*

₩39,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩39,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
711-6509
제조사 부품 번호:
1SAM201906R1105 PS1-5-0-65
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Rated Operational Voltage

690 V ac, 250 V dc

Product Type

Busbar

Range

PS1

Electrical Phase

3

Number of Poles

15

For Use With

MS116, MS132

Standards/Approvals

IEC/EN 60947-4-1, UL 60947-1, IEC/EN 60947-1, UL 60947-4-1

Current Rating

65A

Pitch

17.5mm

Series

PS1

Number of Modules

5

ABB PS1 Series Busbar, 65A Current Rating, 690V Rated Operational Voltage - 1SAM201906R1105 PS1-5-0-65


This busbar provides a Compact method to distribute three-phase power across modular switchgear on DIN-rail systems. It is intended for use with compatible modular breakers and bus assemblies, offering a straightforward way to share a common conductor among multiple poles while supporting mixed AC and DC circuits in industrial control panels.

Features and Benefits:


• Fifteen-pole configuration enables dense pole distribution and simplified wiring
• Rated for 65 A to support moderate current loads in control systems
• Suitable for three-phase systems to deliver balanced power sharing
• Accepts five modules to match modular circuit-breaker arrangements
• 17.5mm pitch supports standard modular device spacing
• Dual-voltage capability allows use up to 690 VAC or 250 VDC

Applications


• Suitable for power distribution in industrial automation panels
• Ideal for motor control centres requiring multiple outgoing poles
• Used with MS116 and MS132 modular breakers in switchboards
• Can be used for Compact distribution in machinery control cabinets

What electrical environments can it be deployed in?


It can operate in industrial AC systems up to 690 VAC and in DC installations up to 250 VDC, making it applicable where both supply types are present.

How does the product integrate mechanically with modular devices?


The bar is designed for 17.5mm module spacing and mounts to accommodate five adjacent modules, aligning with standard DIN-rail modular device pitch.

What standards govern its use in switchgear assemblies?


It conforms to requirements for low-voltage switchgear components as specified by IEC/EN 60947-4-1 and IEC/EN 60947-1 and meets equivalent UL listings for comparable equipment.

Which equipment combinations is it engineered to pair with?


It is intended for assemblies using MS116 and MS132 modular breakers, facilitating multi-pole distribution across those device types.

관련된 링크들