ABB PS1 PS1 3 Phase Busbar, 690 V ac, 250 V dc, 17.5 mm Pitch

Subtotal (1 unit)*

₩29,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 46 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩29,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
711-6496
제조사 부품 번호:
1SAM201906R1103 PS1-3-0-65
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Busbar

Rated Operational Voltage

690 V ac, 250 V dc

Range

PS1

Electrical Phase

3

Number of Poles

9

For Use With

MS116, MS132

Standards/Approvals

IEC/EN 60947-4-1, UL 60947-4-1, IEC/EN 60947-1, UL 60947-1

Series

PS1

Current Rating

65A

Pitch

17.5mm

Number of Modules

3

ABB PS1 Series Busbar, 65A Current Rating, 3-Phase Electrical Phase - 1SAM201906R1103 PS1-3-0-65


This busbar is a modular electrical distribution component designed to provide consolidated power connection for three-phase switchgear assemblies. It installs on DIN-rail compatible motor starters and is intended for low-voltage distribution tasks within industrial control panels, delivering a compact, organised solution for multi-pole power routing.

Features and Benefits:


• Rated for 65A to support moderate current motor circuits
• Configured for three-phase systems to simplify phase linking
• Supports nine poles to accommodate multi-module arrangements
• Compatible with three modules for Compact panel layouts
• Accepts up to 690V AC and 250V DC to suit varied supply types
• Manufactured to IEC and UL 60947 standards for recognised design conformity

Applications


• Suitable for connection in motor-starter assemblies such as MS116
• Used with DIN-rail motor starters including MS132
• Ideal for distributing power in industrial control panels
• Can be used for low-voltage three-phase bus distribution
• Used for modular switchgear where 17.5mm pitch components are fitted

What mounting pitch does it support for modular assemblies?


It is designed to fit components with a 17.5mm module pitch, enabling alignment with standard modular devices.

How many modules does a single unit serve within a panel?


Each unit is arranged to span three adjacent module positions to provide consolidated phase connections.

Which electrical phases and voltages can it accommodate?


It is suitable for three-phase operation and can be applied on systems up to 690V AC and on DC supplies up to 250V.

What approvals indicate its suitability for industrial switchgear?


It conforms to IEC/EN 60947-4-1 and IEC/EN 60947-1 and is recognised under UL 60947-4-1 and UL 60947-1 standards.

관련된 링크들