ABB PS1 PS1 1 Phase Busbar, 400 V ac, 17.5 mm Pitch
- RS 제품 번호:
- 489-6489
- Distrelec 제품 번호:
- 300-76-737
- 제조사 부품 번호:
- 2CDL210001R1012
- 제조업체:
- ABB
대량 구매 할인 받기
11개 더 담고 ₩5,060.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩13,440.00
재고있음
- 추가로 2026년 11월 16일 부터 43 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 10 | ₩13,440.00 | - |
| 11 - 25 | ₩12,980.00 | ₩5,060.00 |
| 26 + | ₩12,440.00 | ₩26,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 489-6489
- Distrelec 제품 번호:
- 300-76-737
- 제조사 부품 번호:
- 2CDL210001R1012
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Busbar | |
| Rated Operational Voltage | 400 V ac | |
| Range | PS1 | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | DDA200, S200, F200 | |
| Standards/Approvals | No | |
| Series | PS1 | |
| Pitch | 17.5mm | |
| Current Rating | 63A | |
| Colour | Grey | |
| Number of Modules | 12 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Busbar | ||
Rated Operational Voltage 400 V ac | ||
Range PS1 | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With DDA200, S200, F200 | ||
Standards/Approvals No | ||
Series PS1 | ||
Pitch 17.5mm | ||
Current Rating 63A | ||
Colour Grey | ||
Number of Modules 12 | ||
- COO (Country of Origin):
- DE
ABB Busbar, 63A Rated Maximum Current, 12 Modules - PS Series - 2CDL210001R1012
For electrical distribution made easy, turn to this busbar from ABB. Its 12 pins let you mount multiple devices, including switches, auxiliary contacts or automatic cut-out units like MCBs. Broad compatibility with any distributor module from ABB's System Pro M compact range makes it a great shout for your switching, isolating and circuit-breaking tasks. A rated operating voltage of up to 690V AC/DC means you can rest assured it's up to the challenge of low-to-medium-voltage industrial applications.
Features & Benefits
• No endcaps needed, so it's ready to roll with no additional preparation
• Suits any mounting position, making it quick and easy to install
• Overvoltage Category III rating means it's a safe bet for preventing damage and protecting users in fixed installations
Applications
• Cellular exchange systems
• Telecommunications networks
• Power and hybrid traction systems
What's the short-term withstand current rating of this busbar?
This busbar withstands short-term low-voltage current surges of up to 25kA. This means you can trust it's a robust choice that safely handles significant current spikes to prevent equipment damage or harm to users.
관련된 링크들
- ABB PS1 PS 1 Phase Busbar, 400 V ac, 17.5 mm Pitch
- ABB PS1 PS 1 Phase Busbar, 690 V
- ABB Busbars & DIN-Rail Accessories PS 1 Phase Busbar, 690 V, 17.5 mm Pitch
- ABB Busbars & DIN-Rail Accessories PS 1 Phase Busbar, 400 V
- ABB PS1 PS 1 Phase Busbar, 400 V ac, 16 mm Pitch
- ABB Busbars & DIN-Rail Accessories PS 1 Phase Busbar, 690 V ac/dc
- ABB PS3 PS 3 Phase Busbar, 690 V ac/dc
- ABB PS3 2CDL230002R 3 Phase Busbar, 690 V