Finder Copper (For Jumper Link), Plastic 93 Busbar, 6.2 mm Pitch
- RS 제품 번호:
- 386-4453
- Distrelec 제품 번호:
- 304-10-263
- 제조사 부품 번호:
- 093.20
- 제조업체:
- Finder
대량 구매 할인 받기
15개 더 담고 ₩1,800.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩4,800.00
재고있음
- 522 개 단위 배송 준비 완료
- 추가로 2026년 11월 20일 부터 300 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 14 | ₩4,800.00 | - |
| 15 - 24 | ₩4,680.00 | ₩1,800.00 |
| 25 + | ₩4,540.00 | ₩6,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 386-4453
- Distrelec 제품 번호:
- 304-10-263
- 제조사 부품 번호:
- 093.20
- 제조업체:
- Finder
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Finder | |
| Product Type | Busbar | |
| Material | Copper (For Jumper Link), Plastic | |
| For Use With | 38 Series | |
| Standards/Approvals | VDE 0106-101, EN 50022 | |
| Pitch | 6.2mm | |
| Current Rating | 6A | |
| Series | 93 | |
| Colour | Blue | |
| 모두 선택 | ||
|---|---|---|
브랜드 Finder | ||
Product Type Busbar | ||
Material Copper (For Jumper Link), Plastic | ||
For Use With 38 Series | ||
Standards/Approvals VDE 0106-101, EN 50022 | ||
Pitch 6.2mm | ||
Current Rating 6A | ||
Series 93 | ||
Colour Blue | ||
- COO (Country of Origin):
- IT
Finder Series 93 Busbar, For Use With 38 Series - 093.20
This busbar is designed for efficient electrical distribution and interconnections, specifically for compatibility with 38 Series interfaces. Its design enhances power management in various industrial environments.
Features & Benefits
• Supports up to 20 connections for streamlined installations
• Rated for 36A at 250V to meet diverse power requirements
• Insulation rated at 6kV enhances safety
• Easily integrates with 38 Series components
• Functional in ambient temperatures from -40°C to +70°C
• IP20 protection class prevents dust ingress
Applications
• Suitable for automation control systems
• Designed for use with 38 Series relays
• Applicable in industrial power distribution setups
• Compatible with various electrical busbar components
• Supports complex relay configurations
What types of relays can be used with it?
It is compatible with relays from the 34 and 38 Series.
How does it assist in managing electrical loads efficiently?
Its design allows multiple connections, reducing potential load issues.
Is it simple to install in existing electrical setups?
Yes, the busbar is tailored for straightforward integration.
관련된 링크들
- Finder 93 Busbar, 250 V
- Finder 93 Solid State Relay, 250 V
- Finder, 95 Jumper Link Right Angle Male Blue Jumper Link 8 Way 1 Row 15.8 mm Pitch
- Finder 93 DIN Rail Relay Socket, for use with 38 Series
- Finder 93 8 Way 250V DIN Rail Relay Socket, for use with 38 Series
- Finder 94 Busbar, 250 V, 27 mm Pitch
- Finder 94 Busbar, 250 V, 31 mm Pitch
- Finder 95 Busbar, 250 V, 15.8 mm Pitch