Subtotal (1 unit, in boxes of 1)*
₩3,389,620.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box |
|---|---|
| 1 + | ₩3,389,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-6610
- 제조사 부품 번호:
- 2CPX061429R9999
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Busbar | |
| Material | Copper | |
| For Use With | TriLine | |
| Standards/Approvals | RoHS, CE | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Busbar | ||
Material Copper | ||
For Use With TriLine | ||
Standards/Approvals RoHS, CE | ||
- COO (Country of Origin):
- DE
ABB Busbar, 3m Length, Copper - 2CPX061429R9999
This busbar by ABB is a versatile and high-quality copper busbar designed for use with TriLine. With a length and width of 3m, this product offers exceptional durability and conductivity for various applications in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• The ABB busbar boasts a length of 3m, providing ample material for versatile applications
• Crafted from high-grade copper, this busbar ensures superior conductivity and longevity
• Designed for use with TriLine, the busbar offers seamless integration and compatibility
• The width of 3m allows for easy installation and flexibility in different setups
• The durable copper material ensures long-term performance and reliability.
Applications
• Ideal for use in TriLine setups for efficient power distribution and management
• Suitable for various industrial applications requiring reliable and high-traffic busbar solutions
• Can be used for installations where durable and high-conductivity busbars are essential
Can it be used in TriLine systems?
Yes, it is specifically designed for use with TriLine setups.
Will it provide reliable conductivity?
The high-grade copper material ensures superior conductivity and durability.
Is it suitable for high-traffic applications?
Yes, it is ideal for installations requiring robust and efficient busbar solutions.
관련된 링크들
- ABB Copper Busbar
- ABB Busbar
- ABB ZX Series Copper Busbar Accessories for Use with Busbar 50 mm x 750 mm x 70mm
- ABB ZX Series Copper Clamp for Use with Busbar Holder 50 mm x 644 mm x 50mm
- ABB ZX Series Copper Clamp for Use with Busbar Holder 50 mm x 103 mm x 50mm
- ABB ZX Series Copper Clamp for Use with Busbar Holder 50 mm x 180 mm x 50mm
- ABB ZX Series Copper Busbar Accessories for Use with TriLine 50 mm x 590 mm x 50mm
- ABB ZX Series Copper Busbar Holder for Use with TriLine 50 mm x 790 mm x 50mm