ABB Copper Busbar

Subtotal (1 Box of 1 unit)*

₩1,977,080.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
1 +₩1,977,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
237-6601
제조사 부품 번호:
2CPX061420R9999
제조업체:
ABB
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ABB

Product Type

Busbar

Material

Copper

For Use With

TriLine

Standards/Approvals

CE, RoHS

COO (Country of Origin):
DE

ABB Busbar, Copper Bar 50 x 10 x 3000 mm, Use with TriLine - 2CPX061420R9999


This copper 50 x 10 x 3000 mm busbar from ABB, is a top-of-the-line product designed to meet high-traffic demands in various industries. With a length of 3m and a width of 10mm, this copper busbar is ideal for a wide range of applications.

Features & Benefits


• Made of high-quality copper material for durability and reliability

• Compatible with TriLine products for seamless integration

• Length of 3m and width of 10mm for versatile usage

• Provides efficient electrical conductivity for optimal performance

Applications


• Ideal for electrical distribution boards and enclosures

• Suitable for applications requiring high-traffic busbars

Can it be used in conjunction with other ABB products?


Yes, it is designed to work seamlessly with TriLine systems for maximum efficiency.

Will it fit standard electrical distribution boards?


The dimensions of 50 x 10 x 3000 mm make it compatible with most standard boards.

Is it easy to install?


Yes, the busbar is designed for easy installation in various applications.

What makes this product stand out?


Its high-quality copper material and compatibility with TriLine set it apart from other options.

How does this busbar benefit my electrical system?


By providing efficient electrical conductivity, it ensures optimal performance and reliability.

관련된 링크들