Schneider Electric Copper Acti9 Acti9 3 Phase Busbar, 400 V ac, 9 mm Pitch

Subtotal (1 unit)*

₩137,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 7 개 단위 배송
  • 추가로 2026년 12월 17일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩137,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
654-802
제조사 부품 번호:
A9XPC724
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Busbar

Rated Operational Voltage

400 V ac

Material

Copper

Range

Acti9

Electrical Phase

3

Standards/Approvals

REACH, RoHS

Current Rating

80A

Series

Acti9

Pitch

9mm

Number of Modules

24

Colour

White

COO (Country of Origin):
PL
The Schneider Electric Acti9 product is a cut table horizontal comb busbar for Acti9 iC40. It is dedicated to (Neutral, Line) installations. The distribution type is (N, L1), (N, L2), (N, L3). It is a set of 1 product. It is suitable for 8 devices with 3P+N pole and without associated auxiliaries. The length is 434mm. The total number of modules of 18mm is 24. The Ie rated operational current at 40°C is 80A. The Ui rated insulation voltage is 400VAC. The Ue rated operational voltage is 230VAC (phase/neutral) and 400V (phase/phase). The color of the device is white (RAL 9003). The pollution degree is 3. The degree of protection is IP20 with end-pieces and tooth covers. According to IEC 60695-2-1 standard.

Allows the power supply of a group of circuit breakers

Compatible with the breaking capacity of Schneider Electric circuit breakers

관련된 링크들