Schneider Electric Linergy Linergy Busbar

Subtotal (1 unit)*

₩1,648,140.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,648,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
653-821
제조사 부품 번호:
LVS04548
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Product Type

Busbar

Range

Linergy

Standards/Approvals

RoHS, REACH

Series

Linergy

Current Rating

1.8kA

Colour

Natural

COO (Country of Origin):
IT
The Schneider Electric Linergy flat bar busbar is a meticulously engineered solution designed for efficient power distribution. This high-performance busbar accommodates various cubicle configurations, delivering exceptional operational functionality. With a rated current of 1800 A at 35 °C and robust short-time withstand capabilities up to 75 kA, it meets stringent performance standards for reliability. Its compact dimensions of 80 x 10 mm and available length of 2000 mm ensure compatibility with diverse enclosures. Constructed from premium materials with a natural finish, this busbar is designed to withstand challenging environments, making it ideal for commercial and industrial applications. As part of the Linergy range, it epitomises quality and versatility in electrical installations.

Features a flat bar design, optimising space and installation efficiency

Installation versatility allows for horizontal placement at both top and bottom positions

Compatible with multiple cubicle widths, including 650 mm and 300 mm duct configurations

Rated operational current of 1800 A ensures reliable performance under varying loads

Short-time withstand capability reaches up to 75 kA, safeguarding against power surges

Constructed from halogen-free and PVC-free materials, promoting environmental safety

Packaged with recycled cardboard, reinforcing sustainability initiatives

Manufactured in Italy, showcasing reliability and high-quality standards

Backed by an 18-month warranty, ensuring peace of mind for users

관련된 링크들