Siemens Copper Alpha ALPHA Busbar

Subtotal (1 unit)*

₩150,740.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩150,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
629-087
제조사 부품 번호:
8GK9733-0KK50
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Busbar

Range

Alpha

Material

Copper

Standards/Approvals

RoHS, CE, EAC, VDE, UKCA

Current Rating

320A

Series

ALPHA

COO (Country of Origin):
DE
The Siemens Alpha copper busbar designed to provide reliable and robust performance in demanding applications. Constructed with high-quality copper, this busbar supports an operational current of 320 A, optimizing electrical flow for various industrial needs. With dimensions of 20 x 5 mm and a length of 1250 mm, it offers versatile installation options while ensuring maximum conductivity. The tin-plated surface processing enhances durability and prevents corrosion, ensuring longevity in harsh environments. Ideal for industrial settings, it not only meets stringent quality standards but also incorporates advanced engineering to optimize efficiency. This product exemplifies siemens commitment to innovation and quality, making it a preferred choice for professionals seeking reliability and performance.

High-quality copper construction ensures effective conductivity

Optimized dimensions provide versatile installation flexibility

Tin-plated surface treatment enhances resistance to corrosion

Designed for operational currents up to 320 A for industrial applications

Engineered to meet strict performance standards for quality assurance

Suitable for a variety of mechanical and electrical configurations

관련된 링크들