Siemens Copper Alpha ALPHA Busbar

Subtotal (1 unit)*

₩51,520.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩51,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
629-051
제조사 부품 번호:
8GK9735-0KK10
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Product Type

Busbar

Range

Alpha

Material

Copper

Standards/Approvals

RoHS, VDE, UKCA, CE, EAC

Current Rating

450A

Series

ALPHA

COO (Country of Origin):
DE
The Siemens High-quality copper busbar designed for impressive performance and reliability in electrical applications. With a robust design featuring a width of 30 mm and a thickness of 5 mm, it is specifically engineered to handle a rated operational current of 450 A. The busbar's dimensions ensure efficient space utilization while maintaining exceptional conductivity. It supports flexible connections, making it suitable for various installations in industrial environments, and is enhanced by a tin-plated finish to resist corrosion. The meticulous engineering behind this product is geared towards ensuring optimal operational efficiency while adhering to stringent quality standards.

Designed for high current applications with excellent conductivity

Robust construction for enhanced durability in demanding environments

Compact dimensions enabling efficient use of space

Tin-plated surface for improved resistance to environmental factors

관련된 링크들