Eaton Eaton Moeller xPole Eaton Moeller 2 Phase Busbar, 415 V

Subtotal (1 unit)*

₩12,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩12,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
258-854
제조사 부품 번호:
291467 EVG-16/2PHAS/4MODUL
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Rated Operational Voltage

415 V

Product Type

Busbar

Range

Eaton Moeller xPole

Electrical Phase

2

Number of Poles

2

Standards/Approvals

RoHS

Current Rating

80A

Series

Eaton Moeller

Number of Modules

4

COO (Country of Origin):
DE
The Eaton Busbar is designed for efficiency and reliability in electrical distribution applications. Engineered for use with a variety of circuit breakers, it ensures seamless compatibility while delivering robust performance in both residential and commercial environments. The versatile design accommodates multiple configurations, making it an optimal choice for systems requiring high surge capacity and extensive modularity. With its compact dimensions and lightweight form, this busbar is easy to install and integrate into existing setups, providing a superior solution for your electrical infrastructure needs.

Insulated for enhanced safety and performance

Compatible with multiple circuit breaker types for versatility

Designed for easy installation in various configurations

Lightweight construction simplifies handling and setup

Compact dimensions save valuable space in electrical installations

High surge voltage rating provides added reliability in demanding conditions

Supports modular spacing for customisable setups

관련된 링크들