Eaton Insulated Eaton Moeller xPole Eaton Moeller 3 Phase Busbar, 500 V

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩20,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 14 개 단위 배송
  • 추가로 2026년 11월 23일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩20,220.00
10 - 99₩18,200.00
100 +₩16,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-823
제조사 부품 번호:
215639 EVG-3PHAS/12MODUL
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Rated Operational Voltage

500 V

Product Type

Busbar

Material

Insulated

Range

Eaton Moeller xPole

Electrical Phase

3

Number of Poles

3

For Use With

EVG

Standards/Approvals

RoHS

Current Rating

63A

Series

Eaton Moeller

Number of Modules

12

제외

COO (Country of Origin):
MK
The Eaton Moeller series busbar is designed for optimal efficiency in electrical installations, catering to a variety of applications with its robust 3-phase configuration. Engineered to support up to four devices, it seamlessly integrates into systems requiring reliable power distribution. The product's compact design ensures space-saving installation without compromising on performance or safety. With a rated uninterrupted current of 63 A and a maximum operational voltage of 500 V, this busbar exemplifies durability and reliability, making it ideal for both new and retrofit projects. Its compliance with RoHS standards assures that it meets stringent environmental regulations, while the insulated features enhance safety for installers and end-users alike. Durability is further guaranteed by the product’s high short-circuit ratings, promising excellent operational longevity and dependability in various industrial settings.

Designed for reliable power distribution in 3-phase systems

Accommodates up to four devices for versatile applications

Compact dimensions facilitate space-efficient installations

Insulated design enhances user safety and reduces electrical risks

Compliant with RoHS standards for environmental safety

High short-circuit ratings ensure operational reliability

Suitable for use with various circuit breaker types

Robust construction withstands demanding industrial conditions

Easy installation allows for quick integration into existing systems

관련된 링크들