Eaton Eaton Moeller xPole EVG 1 Phase Busbar, 500 V

Subtotal (1 pack of 40 units)*

₩97,440.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
40 +₩2,436.00₩97,464.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
251-546
제조사 부품 번호:
215646 EVG-1PHAS/2MODUL
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Busbar

Rated Operational Voltage

500 V

Range

Eaton Moeller xPole

Electrical Phase

1

Number of Poles

1

Standards/Approvals

RoHS

Current Rating

63A

Series

EVG

Number of Modules

2

제외

COO (Country of Origin):
DE
The Eaton Moeller series busbar is expertly designed for efficiency and reliability in electrical applications. This innovative solution caters to the needs of various devices, making it an ideal choice for professionals seeking seamless performance. With its compact dimensions and robust construction, it ensures ease of integration while maintaining a high level of safety and compliance. The low-profile design allows for uncomplicated installation, making it particularly suitable for environments where space is at a premium. Whether for miniature circuit breakers, residual current circuit breakers, or combined systems, this busbar delivers the assurance of high-quality engineering expected from Eaton, backed by strict adherence to RoHS standards.

Insulated design enhances safety during operation

Compatibility with multiple device types ensures versatile application

Compact dimensions facilitate installation in tight spaces

Electric connection via fork optimises connectivity

Engineered for durability, promoting long-term reliability

Single-pole configuration simplifies installation and reduces complexity

Rated for significant surge voltage, safeguarding connected devices

Low weight supports ease in handling and installation

관련된 링크들