Eaton BB-EV BB-EVF-10/2P-1MU 2 Phase Busbar, 690 V, 17.8 mm Pitch

대량 구매 할인 받기

10개 더 담고 9% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩96,820.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩96,820.00-
10 +₩87,160.009%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
247-367
제조사 부품 번호:
168838 BB-EVF-10/2P-1MU
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Busbar

Rated Operational Voltage

690 V

Range

BB-EV

Electrical Phase

2

Number of Poles

2

For Use With

Busbar BB-EV

Standards/Approvals

RoHS

Pitch

17.8mm

Series

BB-EVF-10/2P-1MU

Current Rating

63A

Number of Modules

1

COO (Country of Origin):
DE
The Eaton Busbar represents a pinnacle of engineering designed for resilience and efficiency within industrial and commercial applications. This versatile component is crafted to facilitate seamless connections while safely distributing power across multiple circuits. With a robust design, it caters to various needs, including compatibility with circuit breakers and advanced switchgear systems. The thoughtful engineering allows for easy customisation, ensuring that you can adapt it to fit specific installation requirements.

Can be customised and cut to size to fit diverse installation needs

Compatible with a range of circuit breakers for flexibility

Lightweight yet durable construction to withstand rigorous applications

Designed for use in advanced commercial and industrial environments

Features fork electric connection for straightforward installation

Two pole configuration optimises space and functionality

Rated for high operational voltages ensuring broad usability

관련된 링크들