Subtotal (1 unit)*
₩547,400.00
제조사가 재고 비축중
- 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩547,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 140-523
- 제조사 부품 번호:
- 2CCS800900R0101
- 제조업체:
- ABB
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ABB | |
| Product Type | Busbar | |
| Rated Operational Voltage | 690 V ac | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | S800-BB | |
| Standards/Approvals | IEC 60439-2, CE, REACH, RoHS | |
| Current Rating | 250A | |
| 모두 선택 | ||
|---|---|---|
브랜드 ABB | ||
Product Type Busbar | ||
Rated Operational Voltage 690 V ac | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With S800-BB | ||
Standards/Approvals IEC 60439-2, CE, REACH, RoHS | ||
Current Rating 250A | ||
- COO (Country of Origin):
- CH
The ABB Feed Block is a 3 pole incombing block which is reliable and efficient solution for the busbar. With a terminal cross section of 120mm2. It offers a rated operational voltage of 400/690 V AC, a rated insulation voltage of 690 V AC, and a rated current of 250 A. It is designed for use in a wide range of applications and environments, providing a secure and durable connection for your electrical needs.
Meets technical standards of IEC 60439-2
Compliance with RoHS and REACH
Durable design for long lasting performance
Versatile application in various environments
Easy to install and use for streamlined operations
관련된 링크들
- ABB 3 Phase Busbar, 690 V ac
- ABB PS3 PS 3 Phase Busbar, 690 V ac/dc
- ABB HK1 3 Phase Busbar Cover, 690 V ac
- ABB Accessories MS/MO165 PS2 3 Phase Busbar, 690 V ac
- ABB Accessories MS116/MS132 PS1 3 Phase Busbar, 690 V ac
- ABB Busbars & DIN-Rail Accessories PS 1 Phase Busbar, 690 V ac/dc
- ABB PS1-3-2-100 3 Phase Busbar Cover, 690 V ac
- ABB Accessories MS/MO165 PS2-3-2-125 3 Phase Busbar, 690 V ac