RS Better World
Schneider Electric Busbar Trunking Jointing Device, 160A, Canalis Series
- RS 제품 번호:
- 219-8918
- 제조사 부품 번호:
- KSA250ZJ4
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩360,400.00
제조사가 재고 비축중
- 2027년 1월 06일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩360,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS 제품 번호:
- 219-8918
- 제조사 부품 번호:
- KSA250ZJ4
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Series | Canalis | |
| Product Type | Busbar Trunking Jointing Device | |
| Current Rating | 160A | |
| Operating Voltage | 690V | |
| Number of Circuits | 1 | |
| RAL Code | RAL 9001 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Series Canalis | ||
Product Type Busbar Trunking Jointing Device | ||
Current Rating 160A | ||
Operating Voltage 690V | ||
Number of Circuits 1 | ||
RAL Code RAL 9001 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric range of product Canalis busbar trunking accessories are used either as standalone devices or with busbar trunking enclosures used to protect and neatly house cables and provide space for other electrical equipment. They conceal and secure cables and protect your cables from dust or water damage.
Green Premium product
Mercury free
REACh free of SVHC
관련된 링크들
- Schneider Electric Busbar Trunking Jointing Device, 630A, Canalis Series
- Schneider Electric Busbar Trunking Jointing Device, 400A, Canalis Series
- Schneider Electric Busbar Trunking Jointing Device, 1kA, Canalis Series
- Schneider Electric Busbar Trunking Jointing Device, 800A, Canalis Series
- Schneider Electric Busbar Trunking Jointing Device, 250A, Canalis Series
- Schneider Electric Busbar Trunking Joint, Canalis Series
- Schneider Electric Busbar Trunking, 160A, 3 m, Canalis Series
- Schneider Electric Horizontal Distribution Busbar Trunking, 160A, 5 m, Canalis Series