Schneider Electric Busbar Trunking, 2.5kA, 450 mm, LVS Series

Subtotal (1 unit)*

₩10,126,860.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩10,126,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
654-056
제조사 부품 번호:
LVS04726
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Series

LVS

Product Type

Busbar Trunking

Current Rating

2.5kA

Length

450mm

COO (Country of Origin):
HU
The Schneider Electric Canalis connection is designed for robust interface and connection functionality, specifically for Canalis applications. With a rated operational current of 2500A, it facilitates seamless connectivity and reliable performance in electrical installations. Its strategic dimensions, measuring 650mm in width and available in varying depths, ensure compatibility with diverse cubicle setups while maintaining an attractive natural finish that blends into modern environments.

Engineered for 2500A rated operational current to support high power demands

Constructed from high-quality materials, ensuring durability and reliability

Standards-compliant with IEC 61439-1 and IEC 61439-2 for enhanced safety

Versatile installation options for both drawout and fixed Masterpact devices

Compact cubicle dimensions suited for space-efficient configurations

Eco-friendly packaging includes recycled cardboard and adheres to the EU RoHS directive

Natural colour finish providing a contemporary aesthetic for any installation site

Designed with easy access in mind, simplifying maintenance and user interaction

관련된 링크들