Schneider Electric Busbar Trunking, 630A, 290 mm, KS-A Series
- RS 제품 번호:
- 653-926
- 제조사 부품 번호:
- KSA630DLE401
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩3,355,360.00
제조사가 재고 비축중
- 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩3,355,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 653-926
- 제조사 부품 번호:
- KSA630DLE401
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Series | KS-A | |
| Product Type | Busbar Trunking | |
| Current Rating | 630A | |
| Length | 290mm | |
| Operating Voltage | 690V | |
| Material | Aluminium | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Series KS-A | ||
Product Type Busbar Trunking | ||
Current Rating 630A | ||
Length 290mm | ||
Operating Voltage 690V | ||
Material Aluminium | ||
- COO (Country of Origin):
- FR
The Schneider Electric Canalis elbow is a crucial component designed for busbar trunking systems, facilitating a seamless change of direction for electrical installations. Engineered to accommodate up to 630A at 35 °C, this elbow is distinguished by its robust aluminium conductors and exceptional IP55 protection rating, ensuring reliable operation in demanding environments. With a compact design measuring 290 mm in length and a height of 146 mm, it fits effortlessly into a range of mounting positions, making it versatile for use in various settings. Ideal for both new installations and retrofitting, this elbow enhances connectivity and efficiency in busbar systems.
Designed for quick and efficient direction changes in Canalis KSA busbar trunking systems
Rated for operational currents up to 630 A at 35 °C, ensuring high-performance connectivity
Constructed from aluminium, promoting durability and longevity in electrical applications
Achieves IP55 protection, providing resistance against dust and water ingress
Allows for versatile mounting in any position to accommodate diverse installation needs
Incorporates lubricated sliding contact for enhanced electrical connection performance
Compliant with IEC 61439 standards, ensuring quality and safety
Available in a sleek white finish (RAL 9001), merging functionality with aesthetic appeal
관련된 링크들
- Schneider Electric Busbar Trunking, 630A, 290 mm, KS-A Series
- Schneider Electric Busbar Trunking, 630A, 290 mm, Canalis Series
- Schneider Electric Busbar Trunking, 1kA, 290 mm, KS-A Series
- Schneider Electric Busbar Trunking, 630A, 800 mm, KSA630 Series
- Schneider Electric Busbar Trunking, 630A, 290 mm, KSA63 Series
- Schneider Electric Busbar Trunking, 630A, 800 mm, KSA63 Series
- Schneider Electric Busbar Trunking, 630A, 2 m, KS-A Series
- Schneider Electric Busbar Trunking, 630A, 1.2 m, KSA63 Series