RS Better World

Schneider Electric Busbar Trunking, 250A, 742 mm, Canalis KSA Series

Subtotal (1 unit)*

₩5,760,460.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩5,760,460.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
119-275
제조사 부품 번호:
KSA250ABDD4
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Series

Canalis KSA

Product Type

Busbar Trunking

Current Rating

250A

Length

742mm

Operating Voltage

690V

Number of Circuits

1

Material

Metal

RAL Code

RAL 9001

Better World Product

Yes

Better World Verification

Byggvarubedömningen

COO (Country of Origin):
FR
The Schneider Electric end feed unit is a versatile and reliable solution for line protection, featuring a white RAL9001 aluminium body and a 250A rated operational current. It offers circuit breaker protection, with a 3L+N+PE polarity and IK08 degree of protection. The product is environmentally friendly, with halogen-free materials and compliance with RoHS directives.

Aluminium for durability and reliability

Rotary handle control type is easy to operate and control

Resistant to impact

Sustainable offer status: Green Premium product for eco-conscious consumers

관련된 링크들