Eaton Busbar Support, xEnergy Basic Series

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩65,280.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩65,280.00
10 - 99₩58,740.00
100 +₩54,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
250-751
제조사 부품 번호:
193679 EPTP850-BP400
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Product Type

Busbar Trunking Support

Series

xEnergy Basic

Accessory Type

Busbar Support

Width

775mm

Depth

35mm

Height

110mm

Material

Metal

COO (Country of Origin):
CZ
The Eaton xEnergy Basic is a cutting-edge solution in low voltage switchgear, designed to meet the demanding needs of modern electrical installations. With a robust construction and carefully engineered components, this system ensures not only reliability but also superior performance in various applications. It boasts a streamlined design, making installation straightforward while providing ample support for critical power distribution needs. The inclusion of advanced safety features and compliance with international standards underpins its commitment to quality, while its versatile dimensions cater to a range of enclosure configurations. Ideal for both commercial and industrial environments, this system stands out for its durability and operational excellence.

Constructed from high-quality metal for enhanced durability

An impressive width of 850 mm allows for flexible installation options

Lightweight design weighing only 145 kg simplifies handling during setup

Designed to comply with RoHS standards for environmentally conscious operation

Mounting rail provides easy integration into existing systems

Maximised load capacity ensures effective power distribution without compromise

Adaptable dimensions cater to various enclosure building specifications

관련된 링크들