Texas Instruments SN74LVC1T45DCKR Bus Transceiver Non-Inverting LVTTL, 6-Pin SC-70
- RS 제품 번호:
- 796-8262
- 제조사 부품 번호:
- SN74LVC1T45DCKR
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
750개 더 담고 1% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩6,500.00
재고있음
- 추가로 2026년 11월 09일 부터 140 개 단위 배송
- 추가로 2026년 11월 16일 부터 9,180 개 단위 배송
- 추가로 2026년 11월 19일 부터 2,990 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 10 - 740 | ₩650.00 | ₩6,500.00 | - |
| 750 - 1490 | ₩638.00 | ₩6,380.00 | 1% |
| 1500 + | ₩628.00 | ₩6,280.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 796-8262
- 제조사 부품 번호:
- SN74LVC1T45DCKR
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Product Type | Bus Transceiver | |
| Logic Family | 74LVC | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 1 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 1.65V | |
| Input Level | CMOS, LVTTL | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Propagation Delay Time @ CL | 12.2ns | |
| Minimum Operating Temperature | -40°C | |
| Output Level | LVTTL | |
| Maximum High Level Output Current | -32mA | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.15mm | |
| Series | SN74LVC1T45 | |
| Maximum Low Level Output Current | 32mA | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Output Type | 3 State | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Product Type Bus Transceiver | ||
Logic Family 74LVC | ||
Logic Function Bus Transceiver | ||
Number of Channels 1 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Pin Count 6 | ||
Minimum Supply Voltage 1.65V | ||
Input Level CMOS, LVTTL | ||
Maximum Supply Voltage 5.5V | ||
Maximum Propagation Delay Time @ CL 12.2ns | ||
Minimum Operating Temperature -40°C | ||
Output Level LVTTL | ||
Maximum High Level Output Current -32mA | ||
Maximum Operating Temperature 85°C | ||
Length 2.15mm | ||
Series SN74LVC1T45 | ||
Maximum Low Level Output Current 32mA | ||
Height 1mm | ||
Standards/Approvals No | ||
Output Type 3 State | ||
Automotive Standard No | ||
74LVC Family Bus Transceivers, Texas Instruments
Texas Instruments range of Bus Transceivers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
74LVC Family
관련된 링크들
- Texas Instruments SN74LVC1T45DCKR Bus Transceiver Non-Inverting LVTTL, 6-Pin SC-70
- Texas Instruments SN74LVC1T45DCKT Bus Transceiver Non-Inverting LVTTL, 6-Pin SC-70
- Nexperia 74LVC16245ADGG,118 Bus Transceiver Non-Inverting LVTTL, 48-Pin TSSOP
- Texas Instruments SN74LVC16245ADGGR Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin TSSOP
- Texas Instruments SN74LVC16T245DGGR Bus Transceiver Non-Inverting LVTTL, 48-Pin TSSOP
- Texas Instruments SN74LVC4245ADBR Bus Transceiver, 8-Bit Non-Inverting LVTTL, 24-Pin SSOP
- Texas Instruments SN74LVC4245ADW Bus Transceiver, 8-Bit Non-Inverting LVTTL, 24-Pin SOIC
- Texas Instruments SN74LVC4245APW Bus Transceiver, 8-Bit Non-Inverting LVTTL, 24-Pin TSSOP