Renesas Electronics ISL83491IBZ-T7A Bus Transceiver 3 State, 14-Pin 14LD SOIC
- RS 제품 번호:
- 263-8978
- 제조사 부품 번호:
- ISL83491IBZ-T7A
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 9% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 5 units)*
₩20,940.00
재고있음
- 225 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 5 - 5 | ₩4,188.00 | ₩20,940.00 | - |
| 10 - 20 | ₩3,796.00 | ₩18,980.00 | 9% |
| 25 - 45 | ₩3,572.00 | ₩17,860.00 | 14% |
| 50 - 95 | ₩3,500.00 | ₩17,500.00 | 16% |
| 100 + | ₩3,056.00 | ₩15,280.00 | 27% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-8978
- 제조사 부품 번호:
- ISL83491IBZ-T7A
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Bus Transceiver | |
| Logic Function | Bus Transceiver | |
| Mount Type | Surface | |
| Package Type | 14LD SOIC | |
| Minimum Supply Voltage | 3V | |
| Pin Count | 14 | |
| Input Level | CMOS | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Output Level | 3 State | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.2mm | |
| Series | ISL83491 | |
| Standards/Approvals | RoHS | |
| Length | 7.8mm | |
| Output Type | 3 State | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Bus Transceiver | ||
Logic Function Bus Transceiver | ||
Mount Type Surface | ||
Package Type 14LD SOIC | ||
Minimum Supply Voltage 3V | ||
Pin Count 14 | ||
Input Level CMOS | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Output Level 3 State | ||
Maximum Operating Temperature 85°C | ||
Height 1.2mm | ||
Series ISL83491 | ||
Standards/Approvals RoHS | ||
Length 7.8mm | ||
Output Type 3 State | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Renesas Electronics devices are BiCMOS powered, single transceiver that meet both the RS-485 and RS-422 standards for balanced communication. Unlike competitive devices, this Renesas family is specified for 10% tolerance supplies. Driver outputs are short-circuit protected, even for voltages exceeding the power supply voltage. Additionally, on-chip thermal shutdown circuitry disables the outputs to prevent damage if power dissipation becomes excessive.
Higher slew rate
Single unit load allows up to 32 devices on the bus
Three-state output
Full duplex and half duplex pinout
관련된 링크들
- Renesas Electronics ISL83491IBZ-T7A Bus Transceiver 3 State, 14-Pin 14LD SOIC
- Renesas Electronics ISL83491IBZ Line Transceiver, 14-Pin SOIC
- Renesas Electronics ISL83491IBZ Line Transceiver, 3 State, Bipolar, 14-Pin SOIC
- Renesas Electronics ISL83491IBZ-T Line Transceiver, 3 State, Bipolar, 14-Pin SOIC
- Renesas Electronics ISL8490IBZ Line Transceiver, BiCMOS, 8-Pin SOIC
- Renesas Electronics ISL83485IBZ Line Transceiver, Differential, Bipolar, 8-Pin SOIC
- Renesas Electronics ISL83490IBZ Line Transceiver, 3 State, Bipolar, 8-Pin SOIC
- Renesas Electronics ISL81487IBZ Line Transceiver, 3 State, Bipolar, 8-Pin SOIC