Infineon TLE8457DSJXUMA1 Line Transceiver CMOS, TTL, 8-Pin SOIC-8
- RS 제품 번호:
- 258-4132
- 제조사 부품 번호:
- TLE8457DSJXUMA1
- 제조업체:
- Infineon
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5000개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
₩3,465,000.00
재고있음
- 2,500 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 2500 - 2500 | ₩1,386.00 | ₩3,465,000.00 | - |
| 5000 - 5000 | ₩1,358.00 | ₩3,396,000.00 | 2% |
| 7500 + | ₩1,332.00 | ₩3,328,000.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 258-4132
- 제조사 부품 번호:
- TLE8457DSJXUMA1
- 제조업체:
- Infineon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Infineon | |
| Product Type | Line Transceiver | |
| Logic Family | Iso 17987-4/Lin 2.2A/Sae J2602 | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Package Type | SOIC-8 | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Supply Voltage | 28V | |
| Input Level | CMOS | |
| Output Level | CMOS, TTL | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 3.5μs | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.75mm | |
| Width | 3.9mm | |
| Series | TLE8457D | |
| Maximum Low Level Output Current | 20mA | |
| Automotive Standard | No | |
| Output Type | Push Pull | |
| 모두 선택 | ||
|---|---|---|
브랜드 Infineon | ||
Product Type Line Transceiver | ||
Logic Family Iso 17987-4/Lin 2.2A/Sae J2602 | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Package Type SOIC-8 | ||
Pin Count 8 | ||
Minimum Supply Voltage 5.5V | ||
Maximum Supply Voltage 28V | ||
Input Level CMOS | ||
Output Level CMOS, TTL | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 3.5μs | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.75mm | ||
Width 3.9mm | ||
Series TLE8457D | ||
Maximum Low Level Output Current 20mA | ||
Automotive Standard No | ||
Output Type Push Pull | ||
The Infineon LIN transceiver with integrated voltage regulator a monolithic integrated LIN transceiver and low drop-out voltage regulator. The device is designed to supply a microcontroller and peripherals with up to 70 mA, provide protection through VCC under voltage reset, while also offering bi-directional bus communication compliant to LIN specification 2.2 A and SAE J2602. With the ultra low quiescent current consumption of typical 20 μA in standby mode the voltage regulator is especially suited for applications that are permanently supplied by the battery.
Very low leakage current on the BUS pin
VCC under voltage detection with RESET output
TxD protected with dominant time-out function
BUS short to VBAT protection and BUS short to GND handling
Over temperature protection and supply under voltage detection
관련된 링크들
- Infineon TLE8457DSJXUMA1 Line Transceiver CMOS, TTL, 8-Pin SOIC-8
- Infineon TLE8457CSJXUMA1 Line Transceiver CMOS, TTL, 8-Pin SOIC-8
- Infineon TLE8457 LIN LDO BOARD LDO Voltage Regulator for CAN Transceiver for Infineon LIN LDO TLE8457x
- Nexperia 74LVC245AD,118 Bus Transceiver, 8-Bit Non-Inverting CMOS, CMOS TTL, TTL, 20-Pin SO
- Toshiba 74VHCT540AFT Bus Transceiver, 8-Bit Inverting CMOS, TTL, 20-Pin TSSOP
- Toshiba 74VHCT245AFT Bus Transceiver, 8-Bit Non-Inverting CMOS, TTL, 20-Pin TSSOP
- Renesas Electronics ISL3179EIUZ Line Transceiver, CMOS/TTL, Bipolar, 8-Pin MSOP
- Renesas Electronics ISL3259EIUZ Line Transceiver, CMOS/TTL, Bipolar, 8-Pin SOIC