Texas Instruments SN75161BN Bus Transceiver, 8-Bit Non-Inverting, 20-Pin PDIP
- RS 제품 번호:
- 252-8887
- 제조사 부품 번호:
- SN75161BN
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 pack of 5 units)*
₩47,240.00
단종되는 중
- 최종적인 180 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 5 + | ₩9,448.00 | ₩47,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8887
- 제조사 부품 번호:
- SN75161BN
- 제조업체:
- Texas Instruments
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Logic Family | 74ACT | |
| Product Type | Bus Transceiver | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 8 | |
| Polarity | Non-Inverting | |
| Mount Type | Through Hole | |
| Package Type | PDIP | |
| Minimum Supply Voltage | 5.5V | |
| Pin Count | 20 | |
| Input Level | Ttl-Compatible Input | |
| Maximum Supply Voltage | 7V | |
| Minimum Operating Temperature | 0°C | |
| Maximum High Level Output Current | -5.2mA | |
| Maximum Operating Temperature | 70°C | |
| Length | 24.3mm | |
| Standards/Approvals | RoHS, REACH | |
| Series | 3-state open-collector drivers | |
| Height | 4.57mm | |
| Maximum Low Level Output Current | 48mA | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Logic Family 74ACT | ||
Product Type Bus Transceiver | ||
Logic Function Bus Transceiver | ||
Number of Channels 8 | ||
Polarity Non-Inverting | ||
Mount Type Through Hole | ||
Package Type PDIP | ||
Minimum Supply Voltage 5.5V | ||
Pin Count 20 | ||
Input Level Ttl-Compatible Input | ||
Maximum Supply Voltage 7V | ||
Minimum Operating Temperature 0°C | ||
Maximum High Level Output Current -5.2mA | ||
Maximum Operating Temperature 70°C | ||
Length 24.3mm | ||
Standards/Approvals RoHS, REACH | ||
Series 3-state open-collector drivers | ||
Height 4.57mm | ||
Maximum Low Level Output Current 48mA | ||
Automotive Standard No | ||
Output Type 3 State | ||
The Texas offers a SN series of eight-channel general-purpose interface bus transceivers are monolithic, high-speed, low-power schottky devices designed to meet the requirements of IEEE Standard. This transceiver is designed to provide the bus management and data transfer signals between operating units of a single or multiple-controller instrumentation system.
Designed to implement control bus
High speed
Low power dissipation
High-Impedance pnp Inputs
관련된 링크들
- Texas Instruments SN75161BN Bus Transceiver, 8-Bit Non-Inverting, 20-Pin PDIP
- Texas Instruments SN75176BP Bus Transceiver Inverting Differential, 8-Pin PDIP
- Texas Instruments SN74LS245N Bus Transceiver, 8-Bit Non-Inverting TTL, 20-Pin PDIP
- Texas Instruments SN74LS645N Bus Transceiver, 8-Bit Non-Inverting, 20-Pin PDIP-20
- Texas Instruments SN74HC245N Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin PDIP
- Texas Instruments SN74HCT245N Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin PDIP
- Texas Instruments Bus Transceiver, 8-Bit Non-Inverting, 20-Pin PDIP-20
- Texas Instruments SN74ALS641A-1N Bus Transceiver, 8-Bit Non-Inverting TTL, 20-Pin PDIP