Texas Instruments SN74LVC8T245PW Bus Transceiver, 8-Bit Non-Inverting 3 State, 24-Pin TSSOP
- RS 제품 번호:
- 197-7530
- 제조사 부품 번호:
- SN74LVC8T245PW
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 197-7530
- 제조사 부품 번호:
- SN74LVC8T245PW
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Logic Family | LVC | |
| Product Type | Bus Transceiver | |
| Logic Function | Bus Transceiver | |
| Number of Channels | 8 | |
| Polarity | Non-Inverting | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Minimum Supply Voltage | 1.65V | |
| Pin Count | 24 | |
| Input Level | CMOS | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Propagation Delay Time @ CL | 23.4ns | |
| Output Level | 3 State | |
| Maximum High Level Output Current | -32mA | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.2mm | |
| Maximum Low Level Output Current | 32mA | |
| Length | 7.9mm | |
| Series | SN74LVC8T245 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Output Type | 3 State | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Logic Family LVC | ||
Product Type Bus Transceiver | ||
Logic Function Bus Transceiver | ||
Number of Channels 8 | ||
Polarity Non-Inverting | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Minimum Supply Voltage 1.65V | ||
Pin Count 24 | ||
Input Level CMOS | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Propagation Delay Time @ CL 23.4ns | ||
Output Level 3 State | ||
Maximum High Level Output Current -32mA | ||
Maximum Operating Temperature 85°C | ||
Height 1.2mm | ||
Maximum Low Level Output Current 32mA | ||
Length 7.9mm | ||
Series SN74LVC8T245 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Output Type 3 State | ||
- COO (Country of Origin):
- MY
관련된 링크들
- Texas Instruments SN74HC245PW Bus Transceiver Non-Inverting CMOS, 20-Pin TSSOP
- Texas Instruments SN74LVC245APWR Bus Transceiver, 8-Bit Non-Inverting LVTTL, 20-Pin TSSOP
- Texas Instruments SN74LVC16T245DGGR Bus Transceiver Non-Inverting LVTTL, 48-Pin TSSOP
- Nexperia 74HC245PW,118 Bus Transceiver Non-Inverting TTL, 20-Pin TSSOP
- Nexperia 74HC245PW,112 Bus Transceiver, 8-Bit Non-Inverting TTL, 20-Pin TSSOP
- Nexperia 74HCT245PW,118 Bus Transceiver Non-Inverting 3 State, 20-Pin TSSOP
- Texas Instruments SN74LVC16T245DGGR Bus Transceiver, 16-Bit Non-Inverting LVTTL, 48-Pin TSSOP
- Nexperia 74HC245PW,112, 1 Bus Transceiver, 8-Bit Non-Inverting TTL, 20-Pin TSSOP