Renesas Electronics QS3VH125S1G, Bus Switch
- RS 제품 번호:
- 254-5007
- 제조사 부품 번호:
- QS3VH125S1G
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 254-5007
- 제조사 부품 번호:
- QS3VH125S1G
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Bus Switch | |
| Logic Family | LVTTL | |
| Number of Elements per Chip | 4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Bus Switch | ||
Logic Family LVTTL | ||
Number of Elements per Chip 4 | ||
The Renesas Electronics high bandwidth, quad bus switch. It has very low ON resistance, resulting in under 250 ps propagation delay through the switch. The switches can be turned ON under the control of individual LVTTL-compatible Active low Output Enable signals for bidirectional data flow with no added delay or ground bounce. In the ON state, the switches can pass signals up to 5 V. In the OFF state, the switches offer very high impedence at the terminals. The combination of near-zero propagation delay, high OFF impedance, and over-voltage tolerance makes it Ideal for high performance communications applications. It is characterized for operation from -40°C to +85°C.
Flat RON characteristics over operating range
Excellent RON matching between channels
Available in QSOP and SOIC packages
관련된 링크들
- Renesas Electronics QS3VH125S1G, Bus Switch
- Renesas Electronics QS3VH125S1G8, Bus Switch, Quad, 16-Pin
- Renesas Electronics QS3VH125QG, Bus Switch, 4 x 1:1, 16-Pin QSOP
- Renesas Electronics QS3VH251QG, Bus Switch, 16-Pin
- Renesas Electronics QS3VH125QG8, Bus Switch, 4 x 1:1, 16-Pin QSOP
- Renesas Electronics QS3VH16233PAG, Bus Switch, 56-Pin TSSOP
- Renesas Electronics QS3VH245QG8, Bus Switch, 20-Pin
- Renesas Electronics QS3VH126QG8, Bus Switch, 16-Pin QSOP