Renesas Electronics QS3VH245QG8, Bus Switch, 20-Pin
- RS 제품 번호:
- 249-2455
- 제조사 부품 번호:
- QS3VH245QG8
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 249-2455
- 제조사 부품 번호:
- QS3VH245QG8
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Product Type | Bus Switch | |
| Number of Elements per Chip | 8 | |
| Maximum Quiescent Current | 4mA | |
| Minimum Supply Voltage | 2.3V | |
| Maximum Supply Voltage | 4.6V | |
| Pin Count | 20 | |
| Maximum Propagation Delay Time @ CL | 250ps | |
| Minimum Operating Temperature | -40°C | |
| Maximum On State Resistance | 4Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | QS3VH245 | |
| Standards/Approvals | RoHS | |
| Bus Width | 8bit | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Product Type Bus Switch | ||
Number of Elements per Chip 8 | ||
Maximum Quiescent Current 4mA | ||
Minimum Supply Voltage 2.3V | ||
Maximum Supply Voltage 4.6V | ||
Pin Count 20 | ||
Maximum Propagation Delay Time @ CL 250ps | ||
Minimum Operating Temperature -40°C | ||
Maximum On State Resistance 4Ω | ||
Maximum Operating Temperature 85°C | ||
Series QS3VH245 | ||
Standards/Approvals RoHS | ||
Bus Width 8bit | ||
Automotive Standard No | ||
The Renesas Electronics QS3VH245 Hot Switch 8-bit bus switch is a high bandwidth bus switch. The QS3VH245 has very low ON resistance, resulting in under 250ps propagation delay through the switch. It offers rail-to-rail switching for 0 to 5V, and bidirectional dataflow with near-zero delay and no added ground bounce.
Low RON - 4Ω typical
Flat RON characteristics over operating range
관련된 링크들
- Renesas Electronics QS3VH245QG8, Bus Switch, 20-Pin
- Renesas Electronics QS3VH245QG, Bus Switch, 12 x 1:1, 20-Pin
- Renesas Electronics QS3VH251QG, Bus Switch, 16-Pin
- Renesas Electronics QS3VH126QG8, Bus Switch, 16-Pin QSOP
- Renesas Electronics QS3VH253QG, Bus Switch, 2 x 4:1, 16-Pin
- Renesas Electronics QS3VH125QG, Bus Switch, 4 x 1:1, 16-Pin QSOP
- Renesas Electronics QS3VH125QG8, Bus Switch, 4 x 1:1, 16-Pin QSOP
- Renesas Electronics QS3VH245PAG8, Bus Switch, Single 8:1, 20-Pin TSSOP