Renesas Electronics 74CBTLV3244PGG8, Bus Switch, 20-Pin
- RS 제품 번호:
- 249-2443
- 제조사 부품 번호:
- 74CBTLV3244PGG8
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩13,440.00
재고있음
- 1,920 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 40 | ₩1,344.00 | ₩13,440.00 |
| 50 - 90 | ₩1,306.00 | ₩13,060.00 |
| 100 - 240 | ₩1,266.00 | ₩12,660.00 |
| 250 - 990 | ₩1,228.00 | ₩12,280.00 |
| 1000 + | ₩1,188.00 | ₩11,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 249-2443
- 제조사 부품 번호:
- 74CBTLV3244PGG8
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Logic Family | FCT | |
| Product Type | Bus Switch | |
| Maximum Quiescent Current | 10μA | |
| Minimum Supply Voltage | 2.3V | |
| Pin Count | 20 | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Propagation Delay Time @ CL | 0.25ns | |
| Minimum Operating Temperature | -40°C | |
| Maximum On State Resistance | 40Ω | |
| Maximum Operating Temperature | 85°C | |
| Series | 74CBTLV3244 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Logic Family FCT | ||
Product Type Bus Switch | ||
Maximum Quiescent Current 10μA | ||
Minimum Supply Voltage 2.3V | ||
Pin Count 20 | ||
Maximum Supply Voltage 3.6V | ||
Maximum Propagation Delay Time @ CL 0.25ns | ||
Minimum Operating Temperature -40°C | ||
Maximum On State Resistance 40Ω | ||
Maximum Operating Temperature 85°C | ||
Series 74CBTLV3244 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Renesas Electronics octal bus switch has standard 244 pinouts and is designed for asynchronous communication between data buses. Sets of four switches are controlled by one output Enable (OE). When OE is low, the set of four bus switches is on and port A is connected to port B. When OE is high, the set of four bus switches is off and a high impedance exists between port A and port B.
Pin-out compatible with standard '244 Logic products
5Ω A/B bi-directional switch
Isolation under power-off conditions and over-voltage tolerant
관련된 링크들
- Renesas Electronics 74CBTLV3244PGG8, Bus Switch, 20-Pin
- Renesas Electronics 74CBTLV3245PGG, Bus Switch, 8 x 1:1, 20-Pin
- Renesas Electronics 74CBTLV3125PGG, Bus Switch, 1 x 1:1, 14-Pin
- Renesas Electronics 74CBTLV3257PGG, Bus Switch, 4 x 2:1, 16-Pin TSSOP
- Renesas Electronics 74CBTLV3253PGG8 Multiplexer/Demultiplexer, Demultiplexer, 16-Pin
- Renesas Electronics 74CBTLV3253PGG Multiplexer, 2 CBT Dual, Demultiplexer, 16-Pin
- Renesas Electronics 74CBTLV3257QG, Bus Switch, 4 x 2:1, 16-Pin
- Renesas Electronics QS3244QG, Bus Switch, 4 x 1:1, 20-Pin