Centurion Safety Royal Blue, Red, Navy, Grey, Green, Black Bump Cap Cotton, ABS

Subtotal (1 unit)*

₩37,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩37,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
265-6061
제조사 부품 번호:
9019862
제조업체:
Centurion Safety
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Centurion Safety

Colour

Royal Blue, Red, Navy, Grey, Green, Black

Product Type

Bump Cap

Ventilated

Yes

Integral Sweatband

No

Machine Washable

No

EN 812 Compliant

Yes

Standards/Approvals

EN 812:2012

Inner Shell Material

ABS

Adjustable Type

Velcro Brand fastener with tuck-in strap eyelet

Outer Material

Cotton, ABS

Head Size

54 → 59 cm

제외

COO (Country of Origin):
CN
The Centurion Safety product is a baseball bump cap that protects against minor bumps and scrapes to the head whilst also doubling as a fashionable comfortable piece of work wear. It combines high ventilation, high flexibility and reassuring protection. It also has corporate badging which is done via embroidery or transfer print.

Design cap is fitted over an ABS liner to provide lightweight head protection

Cap Cover is made of Brushed Cotton

Shell is made up of ABS

Pads are made from Brushed Nylon Fabric covered EVA foam pad

The Centurion cap has an in use life of up to 5 years

관련된 링크들