Skytec Dark Green Standard Bump Cap Polyester

Subtotal (1 Box of 20 units)*

₩946,740.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 11일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩946,740.00₩47,336.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
670-380
제조사 부품 번호:
ENB00011EZ
제조업체:
Skytec
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Skytec

Product Type

Bump Cap

Colour

Dark Green

Peak Type

Standard

Ventilated

Yes

Integral Sweatband

Yes

Machine Washable

Yes

EN 812 Compliant

Yes

Standards/Approvals

EN 812:2012

Inner Shell Material

High Density Polyethylene

Adjustable Type

Low profile with secure size adjustment (buckle)

Series

SYNTIS DYNAMIC

Outer Material

Polyester

Head Size

54 → 64 cm

제외

COO (Country of Origin):
DE
The Skytec Extremely comfortable industrial bump cap that is both lightweight and stylish. Featuring side mesh panels for improved breathability and optimum thermoregulation. With a choice of stylish cap designs and offering the best protection in its class (EN812 certified) the Syntis Dynamic is an innovative bump cap designed to fully integrate with other PPE. Available in Standard and Micro Peak version and with a choice of three colours.

Designed to be compatible with hearing and eye protection PPE

Anthropometrically sized

Space for corporate logos to be embroidered or printed

Certified to EN 812

Aerated and breathable materials

Lightweight

관련된 링크들