SURFLEX Yellow Short Bump Cap 100% Polyester
- RS 제품 번호:
- 196-901
- 제조사 부품 번호:
- AIRC05V03STR
- 제조업체:
- SURFLEX
Subtotal (1 unit)*
₩48,620.00
재고있음
- 54 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩48,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-901
- 제조사 부품 번호:
- AIRC05V03STR
- 제조업체:
- SURFLEX
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SURFLEX | |
| Colour | Yellow | |
| Product Type | Bump Cap | |
| Peak Type | Short | |
| Ventilated | Yes | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | EN 812 : 2012, Regulation (EU) 2016/425, EU type-examination certificate issued by ALIENOR CERTIFICATION, Notified body N°2754, Oeko-Tex® Standard 100 class I, Regulation REACH 1907:2006 | |
| Inner Shell Material | Polypropylene | |
| Adjustable Type | Fully adjustable | |
| Series | AIR STREAM | |
| Outer Material | 100% Polyester | |
| Head Size | 56 → 64 cm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SURFLEX | ||
Colour Yellow | ||
Product Type Bump Cap | ||
Peak Type Short | ||
Ventilated Yes | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
EN 812 Compliant Yes | ||
Standards/Approvals EN 812 : 2012, Regulation (EU) 2016/425, EU type-examination certificate issued by ALIENOR CERTIFICATION, Notified body N°2754, Oeko-Tex® Standard 100 class I, Regulation REACH 1907:2006 | ||
Inner Shell Material Polypropylene | ||
Adjustable Type Fully adjustable | ||
Series AIR STREAM | ||
Outer Material 100% Polyester | ||
Head Size 56 → 64 cm | ||
제외
The SURFLEX designed to offer protection against shocks and minor impacts to the head. Maximum ventilation for hot environments. New microfibre foam with second-skin effect, 100% breathable and able to absorb 8 times its weight in water. Thermoregulating effect by which perspiration doesn't build up, because the fabric encourages evaporation, so your head stays dry at all times.
Head impact protection with PPE shell
Elastic neckband adjustable to keep the cap on your head
Side and front vents for a thermoregulating effect
Slot for Surflex chinstrap
Foam and absorbent strips hydrophilic antisweat antibacterial
관련된 링크들
- SURFLEX Navy Short Bump Cap Polyester
- SURFLEX White Short Bump Cap 100% Polyester
- SURFLEX Black Short Bump Cap 100% Polyester
- SURFLEX Orange Short Bump Cap 100% Polyester
- SURFLEX Yellow Standard Bump Cap 100% Polyester
- SURFLEX Navy Short Bump Cap 100% Polyester
- SURFLEX Navy Standard Bump Cap 100% Polyester
- SURFLEX Black Standard Bump Cap 100% Polyester