TE Connectivity, 62734 Uninsulated Crimp Bullet Connector, 18 AWG to 14 AWG, 4 mm Bullet diameter Male
- RS 제품 번호:
- 718-7615
- 제조사 부품 번호:
- 62734-2
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 718-7615
- 제조사 부품 번호:
- 62734-2
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Series | 62734 | |
| Product Type | Crimp Bullet Connector | |
| Insulation | Uninsulated | |
| Overall Length | 17.53mm | |
| Gender | Male | |
| Minimum Wire Size mm² | 0.8mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Maximum Wire Size mm² | 2mm² | |
| Bullet Diameter | 4mm | |
| Contact Plating | Silver | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Series 62734 | ||
Product Type Crimp Bullet Connector | ||
Insulation Uninsulated | ||
Overall Length 17.53mm | ||
Gender Male | ||
Minimum Wire Size mm² 0.8mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Maximum Wire Size mm² 2mm² | ||
Bullet Diameter 4mm | ||
Contact Plating Silver | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
TE Connectivity SHUR-PLUG Bullet Receptacle Terminals
SHUR-PLUG bullet crimp receptacle terminals made from brass with a variety of platings. These SHUR-PLUG bullet receptacle connectors are for use with SHUR-PLUG bullet plug crimp terminals with a 3.96mm pin diameter apart from stock number 795-6449 which is for use with a 4.57mm diameter SHUR-PLUG bullet connector.
Shur Plugs and Shur Plug Receptacles
관련된 링크들
- TE Connectivity, 62734 Uninsulated Crimp Bullet Connector, 18 AWG to 14 AWG, 4 mm Bullet diameter Male
- TE Connectivity, 170003 Uninsulated Crimp Bullet Connector, 20 AWG to 14 AWG, 5 mm Bullet diameter Male
- TE Connectivity, 170020 Uninsulated Crimp Bullet Connector, 20 AWG to 14 AWG, 4 mm Bullet diameter Male
- TE Connectivity, 170021 Uninsulated Crimp Bullet Connector, 20 AWG to 14 AWG, 4 mm Bullet diameter Female
- TE Connectivity, 42581 Uninsulated Crimp Bullet Connector, 22 AWG to 18 AWG, 4 mm Bullet diameter Female
- TE Connectivity, 170020 Uninsulated Crimp Bullet Connector, 20 AWG to 14 AWG, 3.5 mm Bullet diameter Male
- TE Connectivity, 42865 Uninsulated Crimp Bullet Connector, 14 AWG to 10 AWG, 4.6 mm Bullet diameter Male
- TE Connectivity, 170021 Uninsulated Crimp Bullet Connector, 20 AWG to 16 AWG, 3.56 mm Bullet diameter Male