Molex, 19038 Insulated, Red Crimp Bullet Connector, 22 AWG to 18 AWG, 3.96 mm Bullet diameter Female
- RS 제품 번호:
- 213-5383
- 제조사 부품 번호:
- 190380037
- 제조업체:
- Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 213-5383
- 제조사 부품 번호:
- 190380037
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Product Type | Crimp Bullet Connector | |
| Series | 19038 | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Overall Length | 25.4mm | |
| Gender | Female | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Bullet Diameter | 3.96mm | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Product Type Crimp Bullet Connector | ||
Series 19038 | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Overall Length 25.4mm | ||
Gender Female | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Bullet Diameter 3.96mm | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Molex 190380037 is a InsulKrimp snap plug receptacle for 18-22 AWG wire, it has an insulation material of nylon, it has fits male plug and has a diameter of 3.96mm.
CSA certified
UL certified
관련된 링크들
- Molex, 19038 Insulated, Red Crimp Bullet Connector, 22 AWG to 18 AWG, 3.96 mm Bullet diameter Female
- RS PRO Insulated, Red Crimp Bullet Connector, 22 AWG to 16 AWG, 4 mm Bullet diameter Male
- RS PRO Insulated, Red Crimp Bullet Connector, 22 AWG to 16 AWG, 4 mm Bullet diameter Female
- RS PRO Insulated, Red Crimp Bullet Connector, 22 AWG to 16 AWG, 4.3 mm Bullet diameter Female
- RS PRO Insulated, Red Crimp Bullet Connector, 22 AWG to 16 AWG, 4.3 mm Bullet diameter Male
- TE Connectivity, PIDG Insulated, Red Crimp Bullet Connector, 20 AWG to 15 AWG, 3 mm Bullet diameter Male
- TE Connectivity, 165590 Insulated, Red Crimp Bullet Connector, 20 AWG to 15 AWG, 4 mm Bullet diameter Male
- TE Connectivity, PIDG Insulated, Red Crimp Bullet Connector, 20 AWG to 16 AWG, 4 mm Bullet diameter Female