LEDVANCE Oval LED Bulkhead Light, 11 W, 240V, IP54, 40580
- RS 제품 번호:
- 285-9707
- 제조사 부품 번호:
- 4058075271685
- 제조업체:
- LEDVANCE
Subtotal (1 Box of 6 units)*
₩205,740.00
일시적 품절
- 2026년 11월 23일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩205,740.00 | ₩34,290.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-9707
- 제조사 부품 번호:
- 4058075271685
- 제조업체:
- LEDVANCE
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | LEDVANCE | |
| Product Type | Bulkhead Light | |
| Shape | Oval | |
| Power | 11W | |
| Colour Temperature | 4000K | |
| Voltage | 240V | |
| Housing Material | Polycarbonate | |
| Lamp Type | LED | |
| Luminous Flux | 1200lm | |
| Colour | Cool White | |
| Lamp Supplied | No | |
| Sub Type | LED Bulkhead | |
| Series | 40580 | |
| Luminous Efficacy | 76Lm/W | |
| Minimum Operating Temperature | -20°C | |
| Length | 216mm | |
| Lifespan | 30000h | |
| Maximum Operating Temperature | 40°C | |
| Width | 143mm | |
| Standards/Approvals | CE/EAC/UKCA | |
| IP Rating | IP54 | |
| 모두 선택 | ||
|---|---|---|
브랜드 LEDVANCE | ||
Product Type Bulkhead Light | ||
Shape Oval | ||
Power 11W | ||
Colour Temperature 4000K | ||
Voltage 240V | ||
Housing Material Polycarbonate | ||
Lamp Type LED | ||
Luminous Flux 1200lm | ||
Colour Cool White | ||
Lamp Supplied No | ||
Sub Type LED Bulkhead | ||
Series 40580 | ||
Luminous Efficacy 76Lm/W | ||
Minimum Operating Temperature -20°C | ||
Length 216mm | ||
Lifespan 30000h | ||
Maximum Operating Temperature 40°C | ||
Width 143mm | ||
Standards/Approvals CE/EAC/UKCA | ||
IP Rating IP54 | ||
- COO (Country of Origin):
- CN
The LEDVANCE wall and ceiling luminaires offer easy and quick installation along with energy-efficient LED technology. Designed for outdoor use, they are suitable for various spaces including basements, garages, and warehouses, providing efficient illumination and ease of installation for different applications.
Bright and functional outdoor LED luminaires
Type of protection IP54
관련된 링크들
- LEDVANCE Oval LED Bulkhead Light, 11 W, 240V, IP54, 40580
- LEDVANCE Circular LED Bulkhead Light, 18 W, 240V, IP44, 40580
- LEDVANCE Circular LED Bulkhead Light, 24 W, 240V, IP44, 40580
- LEDVANCE Circular LED Bulkhead Light, 13 W, 240V, IP44, 40580
- LEDVANCE Circular Circular LED Bulkhead Light, 18 W, 240V, IP44, 40580
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light, 8 W, 240V Lamp Supplied, IP54, LED Bulkhead
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light, 15 W, 240V Lamp Supplied, IP54, LED Bulkhead
- Bailey Electric & Electronics bv Oval Oval LED Bulkhead Light, 16 W, 240V Lamp Supplied, IP54, LED Bulkhead