Legrand Rectangular Bulkhead Light, 75 W Lamp Supplied, IP54
- RS 제품 번호:
- 253-8691
- 제조사 부품 번호:
- 062400
- 제조업체:
- Legrand
Subtotal (1 Box of 5 units)*
₩516,760.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩516,760.00 | ₩103,352.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-8691
- 제조사 부품 번호:
- 062400
- 제조업체:
- Legrand
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Legrand | |
| Product Type | Bulkhead Light | |
| Shape | Rectangular | |
| Power | 75W | |
| Housing Material | Polycarbonate | |
| Colour | Grey | |
| Lamp Supplied | Yes | |
| Maximum Operating Temperature | 850°C | |
| Standards/Approvals | NF -NF105-1023 | |
| IP Rating | IP54 | |
| Diffuser Finish | Clear | |
| 모두 선택 | ||
|---|---|---|
브랜드 Legrand | ||
Product Type Bulkhead Light | ||
Shape Rectangular | ||
Power 75W | ||
Housing Material Polycarbonate | ||
Colour Grey | ||
Lamp Supplied Yes | ||
Maximum Operating Temperature 850°C | ||
Standards/Approvals NF -NF105-1023 | ||
IP Rating IP54 | ||
Diffuser Finish Clear | ||
제외
- COO (Country of Origin):
- PL
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.
Meet the needs of tertiary or semi-industrial premises
Waterproof
IP55 Protection
관련된 링크들
- Legrand Rectangular Bulkhead Light, 75 W Lamp Supplied, IP54, Plexo
- Knightsbridge Rectangular LED Bulkhead Light, 5 W, 240V ac Lamp Supplied, IP54, AMLED
- Solar Centre Rectangular Rectangular LED Bulkhead Light Lamp Supplied, IP67, PAVERLIGHT
- RS PRO Rectangular Rectangular LED Bulkhead Light, 8 W, 277V ac Lamp Supplied, IP65
- Legrand Round Round LED Bulkhead Light, 100 W Lamp Supplied, IP55
- Thorlux Lighting Rectangular Rectangular LED Bulkhead Light, 24 W Lamp Supplied, IP65, PL
- Timeguard Rectangular Rectangular LED Bulkhead Light, 5 W, 230V ac Lamp Supplied, IP55
- LEDVANCE Rectangular Rectangular LED Bulkhead Light, 110 W, 220V, 240 V Lamp Supplied, IP66