LEDVANCE Rectangular Rectangular LED Bulkhead Light, 110 W, 220V, 240 V Lamp Supplied, IP66

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
240-7131
제조사 부품 번호:
4058075552418
제조업체:
LEDVANCE
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

LEDVANCE

Product Type

Bulkhead Light

Shape

Rectangular

Power

110W

Voltage

220V, 240V

Colour Temperature

3000K

Housing Material

Die Cast Aluminium

Lamp Type

LED

Luminous Flux

15250lm

Colour

Warm White

Lamp Supplied

Yes

Sub Type

LED Lamp

Luminous Efficacy

139Lm/W

Minimum Operating Temperature

-40°C

Length

617mm

Lifespan

100000h

Width

300mm

Maximum Operating Temperature

50°C

Depth

90mm

Standards/Approvals

EPD, CE, ENEC, EAC

IP Rating

IP66

Diffuser Finish

Transparent

Anti-corrosive

No

Lamp Shape

Rectangular

COO (Country of Origin):
CN
The Ledvance streetlight flex large RV25ST is a light distribution for general road lighting. Durable design and highest quality component selection for long lasting performance. Quick and easy wiring, due to tool-free housing opening and push button terminal. High light uniformity, 3 light colours available, perfectly suited to illuminate highly diverse surroundings. No upper light output ratio (ULOR 0%) when mounted at 0° tilt. Automatic mains disconnection when opening the housing.

Light distributions optimized for streets of similar width to the pole height

Very long lifetime (L90/B10) Up to 100,000 h (at 25 °C)

Spigot included, suitable for 48…60 mm diameter poles

Adjustable spigot for both side-entry and post-top installation

+/- 15° tilt angle adjustment without opening the housing

High luminous efficacy up to 155 lm/W

관련된 링크들