LEDVANCE Rectangular Rectangular LED Bulkhead Light, 13 W, 220V, 240 V Lamp Supplied, IP66
- RS 제품 번호:
- 240-7111
- 제조사 부품 번호:
- 4058075552234
- 제조업체:
- LEDVANCE
Subtotal (1 unit)*
₩438,520.00
제조사가 재고 비축중
- 2026년 11월 06일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩438,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 240-7111
- 제조사 부품 번호:
- 4058075552234
- 제조업체:
- LEDVANCE
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | LEDVANCE | |
| Product Type | Bulkhead Light | |
| Shape | Rectangular | |
| Power | 13W | |
| Voltage | 220V, 240V | |
| Housing Material | Die Cast Aluminium | |
| Colour Temperature | 3000K | |
| Lamp Type | LED | |
| Luminous Flux | 1650lm | |
| Colour | Warm White | |
| Lamp Supplied | Yes | |
| Sub Type | LED Lamp | |
| Luminous Efficacy | 127Lm/W | |
| Length | 445mm | |
| Minimum Operating Temperature | -40°C | |
| Lifespan | 100000h | |
| Maximum Operating Temperature | 50°C | |
| Width | 250mm | |
| Standards/Approvals | ENEC, EPD, CE, EAC | |
| Depth | 90mm | |
| IP Rating | IP66 | |
| Diffuser Finish | Transparent | |
| Anti-corrosive | No | |
| Lamp Shape | Rectangular | |
| 모두 선택 | ||
|---|---|---|
브랜드 LEDVANCE | ||
Product Type Bulkhead Light | ||
Shape Rectangular | ||
Power 13W | ||
Voltage 220V, 240V | ||
Housing Material Die Cast Aluminium | ||
Colour Temperature 3000K | ||
Lamp Type LED | ||
Luminous Flux 1650lm | ||
Colour Warm White | ||
Lamp Supplied Yes | ||
Sub Type LED Lamp | ||
Luminous Efficacy 127Lm/W | ||
Length 445mm | ||
Minimum Operating Temperature -40°C | ||
Lifespan 100000h | ||
Maximum Operating Temperature 50°C | ||
Width 250mm | ||
Standards/Approvals ENEC, EPD, CE, EAC | ||
Depth 90mm | ||
IP Rating IP66 | ||
Diffuser Finish Transparent | ||
Anti-corrosive No | ||
Lamp Shape Rectangular | ||
- COO (Country of Origin):
- CN
The Ledvance streetlight flex small RV25ST is a light distribution for general road lighting. Durable design and highest quality component selection for long lasting performance. Quick and easy wiring, due to tool-free housing opening and push button terminal. High light uniformity, 3 light colours available, perfectly suited to illuminate highly diverse surroundings. No upper light output ratio (ULOR 0%) when mounted at 0° tilt. Automatic mains disconnection when opening the housing.
Light distributions optimized for streets of similar width to the pole height
Very long lifetime (L90/B10) Up to 100,000 h (at 25 °C)
Spigot included, suitable for 48…60 mm diameter poles
Adjustable spigot for both side-entry and post-top installation
+/- 15° tilt angle adjustment without opening the housing
High luminous efficacy up to 144 lm/W
관련된 링크들
- LEDVANCE Rectangular Rectangular LED Bulkhead Light, 110 W, 220V, 240 V Lamp Supplied, IP66
- LEDVANCE Rectangular Rectangular LED Bulkhead Light, 158 W, 220V, 240 V Lamp Supplied, IP66
- LEDVANCE Rectangular Rectangular LED Bulkhead Light, 25 W, 220V, 240 V Lamp Supplied, IP66
- LEDVANCE Rectangular Rectangular LED Bulkhead Light, 36 W, 220V, 240 V Lamp Supplied, IP66
- LEDVANCE Rectangular Rectangular LED Bulkhead Light, 13 W, 220V, 240 V Lamp Supplied, IP66
- LEDVANCE Rectangular Rectangular LED Bulkhead Light, 80 W, 220V, 240 V Lamp Supplied, IP66
- LEDVANCE Rectangular Rectangular LED Bulkhead Light, 58 W, 220V, 240 V Lamp Supplied, IP66
- LEDVANCE Rectangular LED Bulkhead Light, 115 W, 240V Lamp Supplied, IP66, FLEX LARGE