Microchip HV53001-E/KWX, 16-Channel Push Pull Buffer 105-Ball 9 x 9 mm TFBGA
- RS 제품 번호:
- 242-5131
- 제조사 부품 번호:
- HV53001-E/KWX
- 제조업체:
- Microchip
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 242-5131
- 제조사 부품 번호:
- HV53001-E/KWX
- 제조업체:
- Microchip
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Microchip | |
| Product Type | Buffer | |
| Logic Function | Driver | |
| Number of Channels | 16 | |
| Input Type | Power Down High Impedance | |
| Output Type | Push Pull | |
| Minimum Supply Voltage | 2.7V | |
| Package Type | 105-Ball 9 x 9 mm TFBGA | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Microchip | ||
Product Type Buffer | ||
Logic Function Driver | ||
Number of Channels 16 | ||
Input Type Power Down High Impedance | ||
Output Type Push Pull | ||
Minimum Supply Voltage 2.7V | ||
Package Type 105-Ball 9 x 9 mm TFBGA | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Microchip HV53001 device is an integrated driver solution for various applications, which consists of three main functional blocks (1) High voltage driver, (2) SPI interface and (3) DC/DC boost controller with power MOSFET.
16-channel push-pull driver w/Return-To-Zero (RTZ) and high impedance (Hi-Z) function
Current sensor output
SPI interface with Quad-Latch (2-Bit/Chanel) architecture
Power-on reset function
DC/DC boost converter with power MOSFET (2.7V to 5.5Vin)
관련된 링크들
- Microchip, 16-Channel Push Pull Buffer 105-Ball 9 x 9 mm TFBGA
- DiodesZetex 74LVC2G34DW-7 Non-Inverting Push Pull Buffer, 6-Pin SOT-363
- Texas Instruments SN74AHCT541PWR, 8-Channel Non-Inverting Push Pull Buffer, 20-Pin TSSOP
- DiodesZetex 74LVC14AT14-13 Non-Inverting Schmitt Trigger Input Push Pull Buffer, 14-Pin TSSOP
- DiodesZetex 74LVC1G17SE-7 Non-Inverting Schmitt Trigger Input Push Pull Buffer, 5-Pin SOT-353
- DiodesZetex 74LVC1G17W5-7 Non-Inverting Schmitt Trigger Input Push Pull Buffer, 5-Pin SOT-25
- Nexperia 74LVC3G17DP,125, 2-Channel Non-Inverting Schmitt Trigger Input Push Pull Buffer, 8-Pin TSSOP-8
- Nexperia 74LVC3G17DC,125, 2-Channel Non-Inverting Schmitt Trigger Input Push Pull Buffer, 8-Pin VSSOP-8