Texas Instruments LMZ14202HTZE/NOPB, 1-Channel DC/DC Converter, Adjustable, 24V, 5 V 7-Pin, TO-PMOD
- RS 제품 번호:
- 798-1183
- 제조사 부품 번호:
- LMZ14202HTZE/NOPB
- 제조업체:
- Texas Instruments
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 798-1183
- 제조사 부품 번호:
- LMZ14202HTZE/NOPB
- 제조업체:
- Texas Instruments
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Texas Instruments | |
| Number of Outputs | 1 | |
| Product Type | DC/DC Converter | |
| Output Type | Adjustable | |
| Maximum Output Voltage | 24 V | |
| Minimum Output Voltage | 5 V | |
| Pin Count | 7 | |
| Package Type | TO-PMOD | |
| Height | 4.57 mm | |
| Length | 10.16 mm | |
| Maximum Input Voltage | 42 V | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Output Current | 2 A | |
| Maximum Switching Frequency | 1 MHz | |
| Minimum Input Voltage | 6 V | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Width | 9.85 mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Texas Instruments | ||
Number of Outputs 1 | ||
Product Type DC/DC Converter | ||
Output Type Adjustable | ||
Maximum Output Voltage 24 V | ||
Minimum Output Voltage 5 V | ||
Pin Count 7 | ||
Package Type TO-PMOD | ||
Height 4.57 mm | ||
Length 10.16 mm | ||
Maximum Input Voltage 42 V | ||
Maximum Operating Temperature 125 °C | ||
Maximum Output Current 2 A | ||
Maximum Switching Frequency 1 MHz | ||
Minimum Input Voltage 6 V | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Width 9.85 mm | ||
LMZ-1 Series SIMPLE SWITCHER® Power Modules
Easy-to-use modules for applications requiring high input voltages (up to 42V)
Ideal for applications requiring a standard feature set
Precision Enable pin and Soft-Start pin
Superior Thermal Performance
Non-Isolated Power Modules, Texas Instruments
Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.
Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard
관련된 링크들
- Texas Instruments LMZ14202HTZE/NOPB, 1-Channel DC/DC Converter, Adjustable, 24V, 5 V 7-Pin, TO-PMOD
- Texas Instruments LMZ10503TZ-ADJ/NOPB, 5-Channel, Buck Converter, 3 A, 5V 1 MHz, TO-PMOD 7-Pin
- Texas Instruments DC/DC Converter, Surface, 24V Output Voltage, 1 A Output Current
- Texas Instruments DC/DC Converter, Surface, 24V Output Voltage, 3 A Output Current
- Texas Instruments Buck Converter, Surface, 6V Output Voltage, 2 A Output Current
- Texas Instruments, DC/DC Power Supply Module 1-Channel 10 A 20V Input, 6V 6V Input, 404 kHz 11-Pin, TO-PMOD
- Texas Instruments, DC/DC Power Supply Module 1-Channel 1 A 20V Input, 6V 4.5V Input, 1000 kHz 7-Pin, TO-PMOD
- Texas Instruments, DC/DC Power Supply Module 5-Channel 4 A 5.5V Input, 5V 2.95V Input, 1160 kHz 7-Pin, TO-PMOD