Texas Instruments Buck Converter, Surface, 3.3V Output Voltage, 5 A Output Current

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
660-6112
제조사 부품 번호:
LM22678TJE-ADJ/NOPB
제조업체:
Texas Instruments
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Texas Instruments

Product Type

Buck Converter

Output Voltage 1

3.3V

Output Current

5A

Mount Type

Surface

Number of Outputs

1

Efficiency

90%

Ripple and Noise

30%

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Number of Pins

7

Output Voltage 2

5V

Series

LM22678

Package Type

TO-263

Depth

2.1mm

Width

9.85mm

Length

10.16mm

Standards/Approvals

RoHS, JEDEC

Maximum Input Voltage

42V

Minimum Input Voltage

4.5V

SIMPLE SWITCHER® Step-Down Regulators, LM2267x & LM22680 Series


Wide input voltage range: 4.5V to 42V

Internally compensated voltage mode control for small BOM count

Stable with low ESR ceramic capacitors

Switching frequency of 500kHz, adjustable between 200kHz and 1MHz

Precision enable pin

Integrated boot diode

Integrated soft-start

Fully WEBENCH® Design enabled

SIMPLE SWITCHER® Regulators, Texas Instruments


Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.

관련된 링크들